VBsemi Elec 2SK2044LS-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | 2SK2044LS-VB |
| LCSC Part # | C29779147 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 4A TO-220F |
| Datasheet | VBsemi Elec 2SK2044LS-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 177pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 2.5Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.08nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 177pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 30W | |
| RDS(on) | 2.5Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.08nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Gate Charge Q₉ Results in Simple Drive Requirement
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche Voltage and Current
- Compliant to RoHS directive 2002/95/EC
Applications
AI Translation
- Isolated DC/DC converter
- N-channel MOSFET
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6949 | $ 0.69 |
| 10+ | $ 0.5858 | $ 5.86 |
| 50+ | $ 0.4931 | $ 24.66 |
| 100+ | $ 0.4378 | $ 43.78 |
| 500+ | $ 0.4052 | $ 202.60 |
| 1,000+ | $ 0.3889 | $ 388.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 177pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 2.5Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.08nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 177pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 30W | |
| RDS(on) | 2.5Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.08nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Gate Charge Q₉ Results in Simple Drive Requirement
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche Voltage and Current
- Compliant to RoHS directive 2002/95/EC
Applications
AI Translation
- Isolated DC/DC converter
- N-channel MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NDF04N60ZG-VB | VBsemi Elec | TO-220F | 46 | $ 0.7518 | ||
| CEF04N6-VB | VBsemi Elec | TO-220F | 20 | $0.4859 $0.5716 | ||
| STK0465F-VB | VBsemi Elec | TO-220F | 20 | $0.4684 $0.551 | ||
| JCS4N60FC-O-F-N-B-VB | VBsemi Elec | TO-220F | 15 | $ 0.5716 | ||
| 5N60L-TF1-T-VB | VBsemi Elec | TO-220F | 10 | $ 0.551 | ||
| F5N60-VB | VBsemi Elec | TO-220F | 10 | $0.4684 $0.551 | ||
| FDPF5N50UT-VB | VBsemi Elec | TO-220F | 10 | $0.4684 $0.551 | ||
| FQPF4N50-VB | VBsemi Elec | TO-220F | 10 | $ 0.551 | ||
| CS4N65FA9HD TK5A65D-VB | VBsemi Elec | TO-220F | 10 | $0.4684 $0.551 | ||
| STF5N60M2-VB | VBsemi Elec | TO-220F | 10 | $0.4684 $0.551 | ||
| SVD4N60F-VB | VBsemi Elec | TO-220F | 10 | $0.4684 $0.551 | ||
| MDF4N65B TK5A65D-VB | VBsemi Elec | TO-220F | 10 | $0.4684 $0.551 | ||
| FSA04N60A-VB | VBsemi Elec | TO-220F | 9 | $0.4684 $0.551 | ||
| MDF4N60-VB | VBsemi Elec | TO-220F | 9 | $0.4684 $0.551 | ||
| BUK444-500B-VB | VBsemi Elec | TO-220F | 8 | $0.4684 $0.551 | ||
| CEF04N65-VB | VBsemi Elec | TO-220F | 5 | $0.4684 $0.551 | ||
| NDF04N60ZH-VB | VBsemi Elec | TO-220F | 3 | $0.4684 $0.551 | ||
| 2SK2750-VB | VBsemi Elec | TO-220F | 0 | $ 0.5716 | ||
| FQPF4N60-VB | VBsemi Elec | TO-220F | 0 | $ 0.7734 | ||
| SMK0465F-VB | VBsemi Elec | TO-220F | 0 | $ 0.738 |



