VBsemi Elec SQ4282EY-T1-GE3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SQ4282EY-T1-GE3-VB |
| LCSC Part # | C29779042 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 13.5A SO-8 |
| Datasheet | VBsemi Elec SQ4282EY-T1-GE3-VB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 175pF | |
| Current - Continuous Drain(Id) | 13.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 4.1W | |
| RDS(on) | 10mΩ@10V;12mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 641pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 175pF | |
| Current - Continuous Drain(Id) | 13.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.1W | |
| RDS(on) | 10mΩ@10V;12mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 641pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- Optimized for high-side synchronous rectifier operation
- 100% Rg tested
- 100% UIS tested
Applications
AI Translation
- Laptop CPU core
- High-end switching
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5478$ 0.4657 | $ 0.47 |
| 10+ | $ 0.4303$ 0.3658 | $ 3.66 |
| 30+ | $ 0.3811$ 0.3240 | $ 9.72 |
| 100+ | $ 0.3176$ 0.2700 | $ 27.00 |
| 500+ | $ 0.289$ 0.2457 | $ 122.85 |
| 1,000+ | $ 0.2731$ 0.2322 | $ 232.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 175pF | |
| Current - Continuous Drain(Id) | 13.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 4.1W | |
| RDS(on) | 10mΩ@10V;12mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 641pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 175pF | |
| Current - Continuous Drain(Id) | 13.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.1W | |
| RDS(on) | 10mΩ@10V;12mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 641pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- Optimized for high-side synchronous rectifier operation
- 100% Rg tested
- 100% UIS tested
Applications
AI Translation
- Laptop CPU core
- High-end switching
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FDS6982-NL-VB | VBsemi Elec | SO-8 | 17 | $0.4657 $0.5478 | ||
| EMB17A03G-VB | VBsemi Elec | SO-8 | 15 | $0.4657 $0.5478 | ||
| STS8DN3LLH5-VB | VBsemi Elec | SO-8 | 116 | $0.4859 $0.5716 | ||
| HAT2092RJ-VB | VBsemi Elec | SO-8 | 50 | $0.4859 $0.5716 | ||
| SP8K4-TB-VB | VBsemi Elec | SO-8 | 48 | $0.4859 $0.5716 | ||
| SI4816BDY-T1-GE3-VB | VBsemi Elec | SO-8 | 35 | $0.4940 $0.5811 | ||
| SI4618DY-T1-E3-VB | VBsemi Elec | SO-8 | 13 | $0.4657 $0.5478 | ||
| IRF7904TRPBF-VB | VBsemi Elec | SO-8 | 10 | $0.5875 $0.6184 | ||
| VBA3316G | VBsemi Elec | SO-8 | 10 | $ 0.5716 | ||
| VBA3303 | VBsemi Elec | SO-8 | 0 | $ 0.7651 |



