ST STPS30SM100ST
| Manufacturer | |
| MPN | STPS30SM100ST |
| LCSC Part # | C2970067 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | 1 Independent 100V 870mV@30A 30A TO-220-3 Single Diodes RoHS |
| Datasheet | ST STPS30SM100ST |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220-3 | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 870mV@30A | |
| Reverse Leakage Current (Ir) | 45uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220-3 | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 870mV@30A | |
| Reverse Leakage Current (Ir) | 45uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Current - Rectified | 30A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This single Schottky rectifier is designed for high-frequency switch-mode power supplies. Available in TO-220AB, D²PAK, and I²PAK packages, the STPS30SM100S is optimized for laptop and gaming console adapters, delivering good efficiency across both light and heavy load conditions.
Features
AI Translation
- High current capability
- Avalanche rated
- Low forward voltage drop
- High-frequency operation
- ECOPACK®2 compatible component (D²PAK available on request)
Applications
AI Translation
- Switching diode
- SMPS (Switch Mode Power Supply)
- DC/DC converters
- LED lighting
- Bench power supplies
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 198
198 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7888 | $ 1.79 |
| 10+ | $ 1.5337 | $ 15.34 |
| 30+ | $ 1.394 | $ 41.82 |
| 100+ | $ 1.2348 | $ 123.48 |
| 500+ | $ 1.1649 | $ 582.45 |
| 1,000+ | $ 1.1324 | $ 1132.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220-3 | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 870mV@30A | |
| Reverse Leakage Current (Ir) | 45uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220-3 | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 870mV@30A | |
| Reverse Leakage Current (Ir) | 45uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Current - Rectified | 30A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This single Schottky rectifier is designed for high-frequency switch-mode power supplies. Available in TO-220AB, D²PAK, and I²PAK packages, the STPS30SM100S is optimized for laptop and gaming console adapters, delivering good efficiency across both light and heavy load conditions.
Features
AI Translation
- High current capability
- Avalanche rated
- Low forward voltage drop
- High-frequency operation
- ECOPACK®2 compatible component (D²PAK available on request)
Applications
AI Translation
- Switching diode
- SMPS (Switch Mode Power Supply)
- DC/DC converters
- LED lighting
- Bench power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SBD30100TA | JSCJ | Similar | TO-220-3L | 125 | $ 0.513 | ||
| MBR40250TG | onsemi | Similar | TO-220-3 | 172 | $ 1.9191 | ||
| SBD30150TA | JSCJ | Similar | TO-220-3L | 3 | $ 0.4828 | ||
| NTST30100SG | onsemi | Similar | TO-220-3 | 0 | $ 2.3005 | ||
| V30100S-E3/4W | VISHAY | Similar | TO-220AB-3 | 0 | $ 1.0301 |
5 more alternative parts.View all substitutes

