Infineon/CYPRESS CY27C256A-55ZC
| Manufacturer | |
| MPN | CY27C256A-55ZC |
| LCSC Part # | C2957139 |
| Packaging | TFSOP-32 |
| Customer # | |
| Key Attributes | TFSOP-32 Oscillators |
| Datasheet | Infineon/CYPRESS CY27C256A-55ZC |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TFSOP-32 |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Infineon/CYPRESS |
| Type | Description | |
|---|---|---|
| Packaging | TFSOP-32 |
Introduction
The CY27C256A is a high-performance 256 Kbit UV-erasable EPROM organized as 32K bytes × 8 bits. It is available in JEDEC standard one-time programmable (OTP) 32-pin PLCC, 28-pin PDIP, and TSOP packages. The CY27C256A is also available in windowed packages (28-pin ceramic DIP and 32-pin LCC) that can be erased with UV light for 100% reprogrammability. The device features a power-down chip enable (CE) input and output enable (OE) to prevent bus contention. When CE is deasserted, the device enters a low-power standby mode. The OE pin tri-states the outputs without putting the device into standby mode. CE reduces power consumption, while OE enables faster tri-state transitions on the outputs. The memory cells use proven EPROM floating-gate technology with a byte-wide intelligent programming algorithm. The EPROM cell requires only 12.75V overvoltage, and the low programming current allows gang programming. The device is 100% tested at each memory location, as each location undergoes write, erase, and repeated operations prior to packaging. Each device also undergoes AC performance testing to ensure that products meet DC and AC specification limits after customer programming. The CY27C256A is read by asserting the CE (active low) and OE inputs. The contents of the memory location selected by the address on inputs A₁₄–A₀ will appear on outputs O₇–O₀.
Features
- Very fast read access time: (45 - 200 ns)
- 5V ± 10% supply voltage
- ESD protection greater than 2001V
- Latch-up protection up to 200 mA
- Dual-line control function to prevent bus contention
- Standard JEDEC packages
- 32-pin PLCC
- 28-pin TSOP
- 28-pin, 600-mil plastic DIP
- 32-pin hermetic LCC
- 28-pin, 600-mil hermetic DIP
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TFSOP-32 |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Infineon/CYPRESS |
| Type | Description | |
|---|---|---|
| Packaging | TFSOP-32 |
Introduction
The CY27C256A is a high-performance 256 Kbit UV-erasable EPROM organized as 32K bytes × 8 bits. It is available in JEDEC standard one-time programmable (OTP) 32-pin PLCC, 28-pin PDIP, and TSOP packages. The CY27C256A is also available in windowed packages (28-pin ceramic DIP and 32-pin LCC) that can be erased with UV light for 100% reprogrammability. The device features a power-down chip enable (CE) input and output enable (OE) to prevent bus contention. When CE is deasserted, the device enters a low-power standby mode. The OE pin tri-states the outputs without putting the device into standby mode. CE reduces power consumption, while OE enables faster tri-state transitions on the outputs. The memory cells use proven EPROM floating-gate technology with a byte-wide intelligent programming algorithm. The EPROM cell requires only 12.75V overvoltage, and the low programming current allows gang programming. The device is 100% tested at each memory location, as each location undergoes write, erase, and repeated operations prior to packaging. Each device also undergoes AC performance testing to ensure that products meet DC and AC specification limits after customer programming. The CY27C256A is read by asserting the CE (active low) and OE inputs. The contents of the memory location selected by the address on inputs A₁₄–A₀ will appear on outputs O₇–O₀.
Features
- Very fast read access time: (45 - 200 ns)
- 5V ± 10% supply voltage
- ESD protection greater than 2001V
- Latch-up protection up to 200 mA
- Dual-line control function to prevent bus contention
- Standard JEDEC packages
- 32-pin PLCC
- 28-pin TSOP
- 28-pin, 600-mil plastic DIP
- 32-pin hermetic LCC
- 28-pin, 600-mil hermetic DIP
C2957139 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |