LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY8C4127LTI-M475 product image
Images for reference only

Infineon/CYPRESS CY8C4127LTI-M475

Manufacturer
MPN
CY8C4127LTI-M475
LCSC Part #
C2948722
Packaging
QFN-68(8x8)
Customer #
Key Attributes
ARM Cortex-M0 32 Bit 24MHz QFN-68(8x8) Microcontrollers RoHS
DatasheetInfineon/CYPRESS CY8C4127LTI-M475
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3542$ 0.35
200+$ 0.1371$ 27.42
520+$ 0.1323$ 68.80
1,040+$ 0.1299$ 135.10
Standard Packaging520/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon/CYPRESS
PackagingQFN-68(8x8)
ADC (Bit)12bit
Number of I/O55
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.71V~5.5V
EEPROM-
Program Storage Size128KB
CPU CoreARM Cortex-M0
Core Size32 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100M product family, based on this platform architecture, is a combination of a microcontroller with digital programmable logic, programmable analog, programmable interconnect, high-performance analog-to-digital conversion, opamps with comparator mode, and standard communication and timing peripherals. The PSoC 4100M products will be fully compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital subsystems allow flexibility and in-field tuning of the design.

Features

AI Translation
  • 32-bit MCU Subsystem
    • 24-MHz ARM Cortex-M0 CPU with single-cycle multiply
    • Up to 128 kB of flash with Read Accelerator
    • Up to 16 kB of SRAM
    • DMA engine
  • Programmable Analog
    • Four opamps that operate in Deep Sleep mode at very low current levels
    • All opamps have reconfigurable high current pin-drive, high-bandwidth internal drive, ADC input buffering, and Comparator modes with flexible connectivity allowing input connections to any pin
    • Four current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
    • Two low-power comparators that operate in Deep Sleep mode
    • 12-bit SAR ADC with 806-Ksps conversion rate
  • Low Power 1.71 to 5.5 V Operation
    • 20-nA Stop Mode with GPIO pin wakeup
    • Hibernate and Deep Sleep modes allow wakeup-time versus power trade-offs
  • Capacitive Sensing
    • Cypress Capacitive Sigma-Delta (CSD) technique provides best-in-class SNR (>5:1) and water tolerance
    • Cypress-supplied software component makes capacitive sensing design easy
    • Automatic hardware tuning (SmartSense™)
  • Segment LCD Drive
    • LCD drive supported on all pins (common or segment)
    • Operates in Deep Sleep mode with 4 bits per pin memory
  • Serial Communication
    • Four independent run-time reconfigurable serial communication blocks (SCBs) with reconfigurable I2C, SPI, or UART functionality
  • Timing and Pulse-Width Modulation
    • Eight 16-bit timer/counter pulse-width modulator (TCPWM) blocks
    • Center-aligned, Edge, and Pseudo-random modes
    • Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
  • Package Options
    • 68-pin QFN, 64-pin TQFP wide and narrow pitch, and 48-pin and 44-pin TQFP packages
    • Up to 55 programmable GPIOs
    • GPIO pins can be CapSense, LCD, analog, or digital
    • Drive modes, strengths, and slew rates are programmable
  • Extended Industrial Temperature Operation
    • -40℃ to +105℃ operation
  • PSoC Creator Design Environment
    • Integrated Development Environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
    • Applications Programming Interface (API component) for all fixed-function and programmable peripherals
  • Industry-Standard Tool Compatibility
    • After schematic entry, development can be done with ARM-based industry-standard development tools

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CY8C4247LTQ-L485InfineonQFN-68(8x8)0$ 20.9622
CY8C4247LTQ-M475InfineonQFN-68(8x8)0$ 10.8678