EVERLIGHT 204-10SYGD/S530-E2/TR1(R)
| Manufacturer | |
| MPN | 204-10SYGD/S530-E2/TR1(R) |
| LCSC Part # | C2928096 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 575nm 25mcd~50mcd 60° 20mA Yellow Green 2V 3mm Round Lens 573nm Through Hole,D=3mm LED Indication - Discrete |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 575nm | |
| Lens Color | Green Diffused Lens | |
| Luminous Intensity | 25mcd~50mcd | |
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 2V | |
| Lamp Holder Type | 3mm Round Lens | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 573nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 575nm | |
| Lens Color | Green Diffused Lens | |
| Luminous Intensity | 25mcd~50mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 2V | |
| Lamp Holder Type | 3mm Round Lens | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 573nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0398 | $ 0.40 |
| 100+ | $ 0.0319 | $ 3.19 |
| 300+ | $ 0.0279 | $ 8.37 |
| 2,000+ | $ 0.0249 | $ 49.80 |
| 4,000+ | $ 0.0225 | $ 90.00 |
| 10,000+ | $ 0.0214 | $ 214.00 |
| 20,000+ | $ 0.0211 | $ 422.00 |
| 40,000+ | $ 0.021 | $ 840.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 575nm | |
| Lens Color | Green Diffused Lens | |
| Luminous Intensity | 25mcd~50mcd | |
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 2V | |
| Lamp Holder Type | 3mm Round Lens | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 573nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 575nm | |
| Lens Color | Green Diffused Lens | |
| Luminous Intensity | 25mcd~50mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 2V | |
| Lamp Holder Type | 3mm Round Lens | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength | 573nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

