LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV9002SIRUGR product image
  • TLV9002SIRUGR thumbnail 1
  • TLV9002SIRUGR thumbnail 2
  • TLV9002SIRUGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV9002SIRUGR

Manufacturer
MPN
TLV9002SIRUGR
LCSC Part #
C2878950
Packaging
X2QFN-10(1.5x2)
Customer #
Key Attributes
Low-power, RRIO, 1MHz Operational Amplifier
DatasheetTI TLV9002SIRUGR
RoHS Compliance2 documents available
Alternative Parts10
In-Stock: 4,681
4,681 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4881$ 0.49
10+$ 0.4032$ 4.03
30+$ 0.3673$ 11.02
100+$ 0.3232$ 32.32
500+$ 0.3037$ 151.85
1,000+$ 0.2906$ 290.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingX2QFN-10(1.5x2)
Output Current40mA
Number of Channels2
Vos - Input Offset Voltage400uV
Slew Rate2V/us
Input Offset Current(Ios)2pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current5pA
Common Mode Rejection Ratio(CMRR)86dB
Input Offset Voltage Drift(Vos TC)600nV/℃
Gain Bandwidth Product1MHz
Quiescent Current75uA
FeaturesEnable/shutdown function;EMI filtering/RF suppression
Input Voltage Noise Density30nV/√Hz@1kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Introduction

AI Translation

The TLV900x series includes single-channel, dual-channel, and quad-channel low-voltage (1.8V to 5.5V) operational amplifiers with rail-to-rail input and output swing capabilities. These operational amplifiers provide a cost-effective solution for applications with limited space that require low-voltage operation and high capacitive load driving, such as smoke detectors, wearable electronics, and small appliances. The capacitive load driver of the TLV900x series has a capacitance of 500pF, and the resistive open-loop output impedance enables it to achieve stability more easily under higher capacitive loads. These operational amplifiers are designed for low operating voltages (1.8V to 5.5V), and their performance specifications are similar to those of TLV600x devices. The robust design of the TLV900x series simplifies circuit design. These operational amplifiers have unity-gain stability, integrate RFI and EMI suppression filters, and do not exhibit phase reversal under overdrive conditions. The TLV900x devices have a shutdown mode (TLV9001S, TLV9002S, and TLV9004S), allowing the amplifier to switch to a standby mode with a typical current consumption of less than 1μA. Micro packages (such as SOT - 553 and WSON) and industry-standard packages (such as SOIC, MSOP, SOT - 23, and TSSOP packages) are available for all channel models (single-channel, dual-channel, and quad-channel).

Features

AI Translation
  • Scalable CMOS amplifier for cost-sensitive applications
  • Rail-to-rail input and output
  • Low input offset voltage: ±0.4mV
  • Unity-gain bandwidth: 1MHz
  • Low wideband noise: 27nV/√Hz
  • Low input bias current: 5pA
  • Low quiescent current: 60μA/channel
  • Unity-gain stable
  • Built-in RFI and EMI filter
  • Operates from supply voltages as low as 1.8V
  • Resistive open-loop output impedance for easier stabilization with higher capacitive loads
  • Operating temperature range: -40°C to 125°C

Applications

AI Translation
  • Sensor signal conditioning
  • Power supply modules
  • Active filters
  • Low-side current sensing
  • Smoke detectors
  • Motion detectors
  • Wearable devices
  • Large and small home appliances
  • EPOS
  • Barcode scanners
  • Personal electronics
  • HVAC
  • Motor control: AC induction

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
OPA2316SIRUGRTIX2QFN-10(1.5x2)999$ 0.999
OPA2990SIRUGRTIX2QFN-10(1.5x2)32$ 4.0269
TLV9052SIRUGRTIX2QFN-10(1.5x2)23$ 1.1062
TLV9062SIRUGRTIX2-QFN-10(1.5x2)1,081$ 0.9358
TLV9102SIRUGRTIX2QFN-10(1.5x2)52$ 1.5908
OPA2310SIRUGRTIX2-QFN-10(1.5x2)25$ 1.8419
OPA2991SIRUGRTIX2QFN-10(1.5x2)704$ 2.6664
TLV9152SIRUGRTIX2QFN-10(1.5x2)60$ 3.1892
TLV6742SIRUGRTIX2QFN-10(1.5x2)2$ 4.0043
OPA2316SIRUGTTIX2QFN-10(1.5x2)0$ 2.7809