LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV641MF/NOPB product image
Images for reference only

TI LMV641MF/NOPB

Manufacturer
MPN
LMV641MF/NOPB
LCSC Part #
C2877682
Packaging
SOT-23-5
Customer #
Key Attributes
112mA 1 2.6V/us 120dB 70nA 10MHz Rail-to-rail output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI LMV641MF/NOPB
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1773$ 3.18
200+$ 1.2304$ 246.08
500+$ 1.1876$ 593.80
1,000+$ 1.1654$ 1165.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Output Current112mA
Number of Channels1
Vos - Input Offset Voltage-
Slew Rate2.6V/us
Input Offset Current(Ios)-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current70nA
Input Offset Voltage Drift(Vos TC)100nV/℃
Quiescent Current-
Gain Bandwidth Product10MHz
Features-
Input Voltage Noise Density-
Dual Supply-
Rail to RailRail-to-rail output
Single Supply-

Introduction

AI Translation

The LMV641 is a low-power, wide-bandwidth op-amp with an extended supply voltage range of 2.7V to 12V. The device features a gain bandwidth product of 10MHz with unity-gain stability at a typical supply current of 138μA. Additional key specifications include: PSRR of 105dB, CMRR of 120dB, VOS of 500μV, input-referred voltage noise of 14nV/√Hz, and THD of 0.002%. This amplifier features a rail-to-rail output stage and a common-mode input voltage range that includes the negative supply. The LMV641 operates over a temperature range of -40°C to +125°C, and is available in space-saving 5-pin SC70, SOT-23, and 8-pin SOIC packages.

Features

AI Translation
  • Specified 2.7V and ±5V performance
  • Low supply current: 138μA
  • High unity-gain bandwidth: 10MHz
  • Maximum input offset voltage: 500μV
  • CMRR: 120dB
  • PSRR: 105dB
  • Input-referred voltage noise: 14nV/√Hz
  • 1/f corner frequency: 4Hz
  • Output swing to supply rail: 40mV with 2kΩ load
  • Total harmonic distortion: 0.002% at 1kHz, 2kΩ
  • Temperature range: -40°C to 125°C

Applications

AI Translation
  • Portable devices
  • Battery-powered systems
  • Sensors and instrumentation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LMV641MFE/NOPBTISOT-23-59$ 2.012
OPA172IDBVRTISOT-23-51,850$ 1.9435
OPA172IDBVTTISOT-23-528$ 1.5845
LMV641MFX/NOPBTISOT-23-5202$ 2.14
GS2261-TRGainsilSOT23-5432$ 0.4018
TLV172IDBVTTISOT-23-52$ 1.0811
TLV9361IDBVRTISOT-23-58,750$ 0.9523
TLV9361QDBVRQ1TISOT-23-5156$ 1.1639
LM6211MF/NOPBTISOT-23-52$ 5.6209
MCP651ST-E/OTMICROCHIPSOT-23-549$ 5.1826