LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
TI OPA1652AIDRGT product image
Photos non contractuelles

TI OPA1652AIDRGT

Fabricant
Réf. Fab.
OPA1652AIDRGT
Réf. LCSC
C2870335
Condit.
WSON-8-EP(3x3)
Numéro Client
Caract. clés
WSON-8-EP(3x3) Instrumentation, Op Amps, Buffer Amps RoHS
Fiche TechniqueTI OPA1652AIDRGT
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 3.3596$ 3.36
250+$ 1.3017$ 325.43
500+$ 1.2557$ 627.85
1,000+$ 1.232$ 1232.00
Boîtier Standard250/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout

Description

Traduction par IA

The OPA1652 (dual-channel) and OPA1654 (quad-channel) FET-input operational amplifiers achieve a low noise density of 4.5 nV/√Hz at 1 kHz and ultra-low distortion of 0.00005%. The OPA1652 and OPA1654 operational amplifiers provide rail-to-rail outputs with a swing within 800 mV into a 2 kΩ load, which helps increase headroom and maximize dynamic range. Additionally, these devices feature a high output drive capability of ±30 mA. These devices can operate over a very wide supply voltage range from ±2.25 V to ±18 V, or 4.5 V to 36 V, with a supply current of only 2 mA per channel. The OPA1652 and OPA1654 series operational amplifiers are unity-gain stable and offer excellent dynamic performance over a wide load range. They also use a fully independent circuitry to minimize crosstalk and are immune to inter-channel interaction interference even during overdrive or overload conditions. The OPA1652 and OPA1654 are specified over a temperature range of -40°C to +85°C.

Caractéristiques

Traduction par IA
  • Low noise:
    • 4.5nV/√Hz (at 1kHz)
    • 3.8nV/√Hz (at 10kHz)
  • Low distortion: 0.00005% at 1kHz
  • Low quiescent current: 2mA per channel
  • Low input bias current: 10pA
  • Slew rate: 10V/μs
  • Wide gain bandwidth: 18MHz (G = 1)
  • Unity-gain stable
  • Rail-to-rail output
  • Wide supply voltage range: ±2.25V to ±18V or 4.5V to 36V
  • Available in dual and quad versions
  • Small packages:
    • Dual: SO-8 and MSOP-8
    • Quad: SO-14 and TSSOP-14

Applications

Traduction par IA
  • Analog and digital mixer audio effects processors
  • Musical instruments
  • A/V receivers
  • DVD and Blu-ray players
  • Automotive audio systems