LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP3470A308DBVR product image
  • LP3470A308DBVR thumbnail 1
  • LP3470A308DBVR thumbnail 2
  • LP3470A308DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP3470A308DBVR

Manufacturer
MPN
LP3470A308DBVR
LCSC Part #
C2867968
Packaging
SOT-23-5
Customer #
Key Attributes
619ms Active Low 1 SOT-23-5 Supervisors RoHS
DatasheetTI LP3470A308DBVR
RoHS Compliance1 documents available
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2049$ 2.20
10+$ 2.1526$ 21.53
30+$ 2.1193$ 63.58
100+$ 2.0845$ 208.45
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-5
Reset Timeout619ms
Operating Temperature-40℃~+125℃
output typeOpen-drain
Function-
Reset Active LevelActive Low
standby current300nA
Voltage - Supply-
ChipTypeVoltage monitor
Threshold Voltage3.08V
Number of Voltages Monitored1

Introduction

AI Translation

The LP3470A ultra-low power voltage monitoring circuit is designed to monitor voltages within a 1% reset threshold with hysteresis, and is pin-to-pin compatible with the existing LP3470 device. The LP3470A provides precise nanopower voltage monitoring with a programmable delay function. When the VCC supply voltage falls below the reset threshold, the LP3470A asserts a reset signal. An external capacitor can be used to adjust the reset timeout period. After VCC rises above the threshold voltage plus a defined hysteresis, reset remains asserted for an interval programmable via an external capacitor.

Features

AI Translation
  • Pin-to-pin compatible with LP3470
  • 5-pin SOT-23 package
  • Open-drain reset output
  • Programmable reset timeout period via external capacitor
  • Immune to short VCC transients
  • ±1% reset threshold accuracy (typical)
  • Ultra-low quiescent current (0.3μA typical)
  • Reset valid down to VCC = 0.95V

Applications

AI Translation
  • Critical μP and μC power supply monitoring
  • Smart meters
  • Computers
  • Portable and battery-powered devices
  • Building automation: building security systems, video surveillance
  • Factory automation: field transmitters, position and proximity sensors
  • Motor drivers