LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
TI LMK00334RTVTQ1 product image
Photos non contractuelles

TI LMK00334RTVTQ1

Fabricant
Réf. Fab.
LMK00334RTVTQ1
Réf. LCSC
C2866599
Condit.
WQFN-32-EP(5x5)
Numéro Client
Caract. clés
3.15V~3.45V 400MHz WQFN-32-EP(5x5) Application Specific Clock/Timing RoHS
Fiche TechniqueTI LMK00334RTVTQ1
Conformité RoHS1 documents disponibles
En stock: 9
9 En stock, expédition immédiate
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.Montant total
1+$ 5.0558$ 5.06
10+$ 4.9361$ 49.36
30+$ 4.8575$ 145.73
100+$ 4.7772$ 477.72
Boîtier Standard250/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
FabricantTI
Condit.WQFN-32-EP(5x5)
Voltage - Supply3.15V~3.45V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown
Operating Temperature-40℃~+105℃
Output Frequency(Max)400MHz
Number of outputs-

Description

Traduction par IA

The LMK00334-Q1 is a 4-output HCSL fanout buffer designed for high-frequency, low-jitter clock and data distribution and level translation. It can distribute reference clocks for ADC, DAC, multi-gigabit Ethernet, XAUI, Fibre Channel, SATA/SAS, SONET/SDH, CPRI, and high-frequency backplanes. The input clock can be selected from two general-purpose inputs or one crystal oscillator input. The selected input clock is distributed to two banks, each consisting of two HCSL outputs and one LVCMOS output. The LVCMOS output features a synchronous enable input that ensures glitch-free operation when enabled or disabled. The LMK00334-Q1 operates from a 3.3V core supply and three independent 3.3V or 2.5V output supplies. The LMK00334-Q1's high performance, versatility, and power efficiency make it an ideal replacement for fixed-output buffer devices while providing additional timing margin in the system.

Caractéristiques

Traduction par IA
  • AEC-Q100 qualified for automotive applications
  • Device temperature grade 2: -40°C to 105°C ambient operating temperature range
  • Device HBM ESD classification level 2
  • Device CDM ESD classification level C5
  • Device MM ESD classification level M2
  • 3:1 input multiplexer
  • Two general-purpose inputs operating up to 400MHz, accepting LVPECL, LVDS, CML, SSTL, HSTL, HCSL, or single-ended clocks
  • Single crystal input accepting 10MHz to 40MHz crystal or single-ended clock
  • Two banks of two differential outputs each
  • HCSL or Hi-Z (selectable)
  • Additive RMS phase jitter for PCIe Gen 3/Gen 4 at 100MHz: 30fs RMS (typical)
  • High PSRR: -72 dBc at 156.25MHz
  • Pin-controlled LVCMOS output configuration via synchronous enable input
  • VCC core supply: 3.3V ± 5%
  • Three independent VCCO output supplies: 3.3V, 2.5V ± 5%
  • Industrial temperature range: -40°C to +105°C
  • 32-pin WQFN (5 mm × 5 mm)

Applications

Traduction par IA
  • Infotainment systems: telematics
  • Infotainment system control units: head units
  • ADAS: autonomous driving controllers