LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC CESD3V3AP product image
  • CESD3V3AP thumbnail 1
  • CESD3V3AP thumbnail 2
  • CESD3V3AP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC CESD3V3AP

Manufacturer
TECH PUBLICAsian Brands
MPN
CESD3V3AP
LCSC Part #
C28646325
Packaging
SOT-23
Customer #
Key Attributes
3.3VWM 18VC SOT-23
DatasheetTECH PUBLIC CESD3V3AP
In-Stock: 10,840
10,840 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0411$ 0.82
200+$ 0.0333$ 6.66
600+$ 0.029$ 17.40
3,000+$ 0.0265$ 79.50
9,000+$ 0.0242$ 217.80
21,000+$ 0.023$ 483.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23
Clamping Voltage18V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)15A@8/20us
Peak Pulse Power Dissipation (Ppp)210W@8/20us
Voltage - Breakdown5V
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Features

AI Translation
  • 210W peak pulse power(8/20μs)
  • Ultra low leakage: nA level
  • Operating voltage: 3.3V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 15A (8/20μs)

Applications

AI Translation
  • Cellular Handsets and Accessories
  • Notebooks and Handhelds
  • Portable Instrumentation
  • Set Top Box
  • Industrial Controls