LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADC34J25IRGZT product image
Images for reference only

TI ADC34J25IRGZT

Manufacturer
MPN
ADC34J25IRGZT
LCSC Part #
C2862979
Packaging
VQFN-48-EP(7x7)
Customer #
Key Attributes
1.7V~1.9V VQFN-48-EP(7x7) Analog to Digital Converters (ADC) RoHS
DatasheetTI ADC34J25IRGZT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 190.2551$ 190.26
250+$ 73.6272$ 18406.80
500+$ 71.0397$ 35519.85
1,000+$ 69.7603$ 69760.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVQFN-48-EP(7x7)
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current (Iq)-
Voltage - Supply1.7V~1.9V
Number of Channels4
Integral non - linearity-
Voltage Reference-
Clock/OscillatorExternal
Clock Frequency25MHz~160MHz
FeaturesMulti-chip synchronization
Resolution(Bits)160MHz;12
S/N Ratio69.6dB
ADC architecture-
Programmable Gain-

Introduction

AI Translation

The ADC34J2x belongs to a family of high-linearity, ultra-low-power, dual-channel, 12-bit, 50MSPS to 160MSPS ADCs. These devices are specifically designed to support demanding high-input-frequency signals with wide dynamic range requirements. When the SYSREF input achieves whole-system synchronization, the clock input divider provides greater flexibility in system clock architecture design. The device supports a JESD204B interface, reducing the number of interface lines and enabling high system integration. The JESD204B interface is a serial interface that serializes the data output of each ADC through a single differential pair. An internal PLL multiplies the incoming ADC sampling clock by 20 to generate the bit clock used for serializing the 12-bit data from each channel. The device supports Subclass 1 with interface rates up to 3.2Gbps.

Features

AI Translation
  • Quad-channel
  • 12-bit resolution
  • 1.8V single supply
  • Flexible input clock buffer supporting divide-by-1, divide-by-2, and divide-by-4
  • SNR = 69.6dBFS, SFDR = 86dBc at f₁ₙ = 70MHz
  • Ultra-low power: 203mW per channel at 160MSPS
  • Channel isolation: 105dB
  • Internal dither
  • JESD204B serial interface: subclass 0, 1, 2 compatible, up to 3.2Gbps
  • Supports one lane per ADC (up to 160MSPS)
  • Multi-chip synchronization support
  • Pin-compatible with 14-bit version devices
  • Package: VQFN-48 (7mm x 7mm)

Applications

AI Translation
  • Multi-carrier, multi-mode cellular base stations
  • Radar and smart antenna arrays
  • Motor control feedback
  • Network and vector analyzers
  • Communications test equipment
  • Non-destructive testing
  • Microwave receivers
  • SDR quadrature and diversity radio receivers