LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TS922IPT product image
  • TS922IPT thumbnail 1
  • TS922IPT thumbnail 2
  • TS922IPT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TS922IPT

Manufacturer
MPN
TS922IPT
LCSC Part #
C283513
Packaging
TSSOP-8
Customer #
Key Attributes
Outstanding audio performance / low distortion (0.005%)
DatasheetST TS922IPT
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5723$ 1.57
10+$ 1.2875$ 12.88
30+$ 1.1328$ 33.98
100+$ 0.9554$ 95.54
500+$ 0.8773$ 438.65
1,000+$ 0.8415$ 841.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingTSSOP-8
Output Current80mA
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate1.3V/us
Input Offset Current(Ios)30nA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current100nA
Common Mode Rejection Ratio(CMRR)80dB
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current2mA
Gain Bandwidth Product4MHz
FeaturesESD protection
Input Voltage Noise Density9nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~12V

Introduction

AI Translation

The TS922 and the TS922A devices are rail-to-rail dual BiCMOS operational amplifiers optimized and fully specified for 2.7 V and 5 V operations. These devices have high output currents which allow low-load impedances to be driven. Very low noise, low distortion, low offset, and a high output current capability make these devices an excellent choice for high quality, low voltage, or battery operated audio systems. The devices are stable for capacitive loads up to 500 pF.

Features

AI Translation
  • Rail-to-rail input and output
  • Low noise: 9 nV/√Hz
  • Low distortion
  • High output current: 80 mA (able to drive 32 Ω loads)
  • High-speed: 4 MHz, 1 V/μs
  • Operating from 2.7 to 12 V
  • Low input offset voltage: 900 μV max. (TS922A)
  • ESD internal protection: 2 kV
  • Latch-up immunity

Applications

AI Translation
  • Line drivers and actuator drivers
  • Portable speakers
  • Instrumentation with low noise as key factor
  • Multimedia systems and portable equipments

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TS922AIYPTSTTSSOP-85$ 3.3912
TLV2462AQPWRTITSSOP-810$ 4.5373
AD8632ART(UMW)UMWTSSOP-84,235$ 0.1724
TLV9062IPWRTITSSOP-81,614$ 0.726
WS72412H-8/TRWILLSEMITSSOP-83,920$ 0.3137
TS922IYPTSTTSSOP-80$ 0.4204
RS822XQRUNICTSSOP-80$ 0.4643
TLV2462AQPWRQ1TITSSOP-80$ 2.9932
TLV2462QPWRTITSSOP-80$ 3.5356
SGM722XTS8G/TRSGMICROTSSOP-80$ 0.7406