LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
HTCSEMI HT8024ARWZ product image
  • HT8024ARWZ thumbnail 1
  • HT8024ARWZ thumbnail 2
  • HT8024ARWZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTCSEMI HT8024ARWZ

Manufacturer
HTCSEMIAsian Brands
MPN
HT8024ARWZ
LCSC Part #
C2834489
Packaging
WSOP-28
Customer #
Key Attributes
IC Card Interface
DatasheetHTCSEMI HT8024ARWZ
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2064$ 0.1032$ 0.52
50+$ 0.1543$ 0.0772$ 3.86
150+$ 0.1282$ 0.0641$ 9.62
1,000+$ 0.1087$ 0.0544$ 54.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerHTCSEMI
PackagingWSOP-28
Interface-
Voltage - Supply2.7V~6.5V
FeaturesPower-up/reset configuration;Interrupt generation;Fail-safe
Operating Temperature-25℃~+85℃
Supply Current1.5mA
Data Rate-
Quiescent Supply Current1.2mA

Introduction

AI Translation

The HT8024A is a complete and cost-efficient analog interface for asynchronous 3 or 5 V smart cards. It can be placed between the card and the microcontroller to perform all supply, protection and control functions. Very few external components are required.

Features

AI Translation
  • IC card interface
  • 3 or 5 V supply for the IC (VDD and GND)
  • Three specifically protected half-duplex bidirectional buffered I/O lines to card contacts C4, C7 and C8
  • DC/DC converter for VCC generation separately powered from a 5 V ±20% supply (VDDP and PGND)
  • 3 or 5 V ±5% regulated card supply voltage (VCC) with appropriate decoupling has the following capabilities:
    • ICC < 80 mA at VDDP = 4 to 6.5 V
    • Handles current spikes of 40 nAs up to 20 MHz
    • Controls rise and fall times
    • Filtered overload detection at approximately 120 mA
  • Thermal and short-circuit protection on all card contacts
  • Automatic activation and deactivation sequences; initiated by software or by hardware in the event of a short-circuit, card take-off, overheating, VDD or VDDP drop-out
  • Enhanced ESD protection on card side (> 6 kV)
  • 26 MHz integrated crystal oscillator
  • Clock generation for cards up to 20 MHz (divided by 1, 2, 4 or 8 through CLKDIV1 and CLKDIV2 signals) with synchronous frequency changes
  • Non-inverted control of RST via pin RSTIN
  • ISO 7816, GSM11.11 and EMV (payment systems) compatibility
  • Supply supervisor for spike-killing during power-on and power-off and Power-on reset (threshold fixed internally or externally by a resistor bridge); not for HT8024A
  • Built-in debounce on card presence contacts
  • One multiplexed status signal OFF.

Applications

AI Translation
  • IC card readers for banking
  • Electronic payment
  • Identification
  • Pay TV.