LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON MKS3PN-5 DC110 product image
Images for reference only

OMRON MKS3PN-5 DC110

Manufacturer
MPN
MKS3PN-5 DC110
LCSC Part #
C2754131
Packaging
-
Customer #
Key Attributes
110V 10A Three sets of changeover: 3C (3PDT-changeover) Power Relays, Over 2 Amps RoHS
DatasheetOMRON MKS3PN-5 DC110
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.1076$ 23.11
200+$ 8.9431$ 1788.62
500+$ 8.6283$ 4314.15
1,000+$ 8.4741$ 8474.10
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerOMRON
Packaging-
Coil Voltage110V
Switching Voltage(Max)250V@AC;30V@DC
Coil Resistance-
Release Time20ms
Operate Time30ms
Length34.5mm
Height52.5mm
Contact Resistance-
Number of Pins-
Coil Type-
Width34.5mm
Operating Temperature-25℃~+60℃
Switching Current(Max)10A
Contact Rating-
Contact MaterialAgSnIn
Contact FormThree sets of changeover: 3C (3PDT-changeover)

Features

AI Translation
  • Same mounting and internal wiring as the previous Super MK Relays
  • Built-in mechanical indicator enables checking contact operation.
  • Two modes can be used to check circuits for models with latching lever.
  • Nameplate provided on models with latching lever.
  • All materials are RoHS compliant.
  • UL and IEC (TÜV) certification.

Applications

AI Translation
  • Operation checks in relay sequence circuits