LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Littelfuse V275LS10PX2855 product image
Imágenes ilustrativas

Littelfuse V275LS10PX2855

Fabricante
N.º de pieza fab.
V275LS10PX2855
Nº LCSC
C2656483
Emb.
Through Hole
Número de Cliente
Atrib. clave
710V 369V 275V 430V Through Hole Varistors, MOVs RoHS
Hoja de DatosLittelfuse V275LS10PX2855
Piezas alternativas20
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.1966$ 0.20
200+$ 0.0761$ 15.22
500+$ 0.0734$ 36.70
1,000+$ 0.0721$ 72.10
Encapsulado Estándar500/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaCircuit Protection/Varistors, MOVs
FabricanteLittelfuse
Emb.Through Hole
Clamping Voltage710V
Rated Wattage-
Capacitance200pF@1MHz
Energy45J
Maximum DC Volts369V
Maximum AC Volts275V
Varistor Voltage430V

Descripción

Traducción por IA

The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognized varistors require very little mounting space, and are offered in various standard lead form options. The LA Varistor Series are available in four model sizes: 7mm, 10mm, 14mm and 20mm; and have a V_M(AC),RMS voltage range from 130V to 1000V, and an energy absorption capability up to 360J. Some LA Series model numbers are available with clamping voltage selections, designated by a model number suffix of either A or B. The 'A' selection is the standard model; the "B" selection provides a lower clamping voltage.

Características

Traducción por IA
  • Lead–free, Halogen Free and RoHS compliant.
  • Energy absorption capability (W_TM) up to 360J
  • Wide operating voltage range VM(AC)RMS 130V to 1000V
  • No derating up to 85°C ambient
  • Available in tape and reel or bulk pack

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
V275LA10PX2855LittelfuseThrough Hole0$ 0.1819
V275LC10PLittelfuseThrough Hole0$ 0.2061
V275LU10PLittelfuseThrough Hole0$ 0.0847
V275LT10PLittelfuseThrough Hole0$ 0.1786
V275LC20APLittelfuseThrough Hole0$ 0.1251
V430RA16LittelfuseThrough Hole0$ 1.2132
V430RA16X2749LittelfuseThrough Hole0$ 2.2355
V275LT20APX2855LittelfuseThrough Hole0$ 0.2008
V275LU20APLittelfuseThrough Hole0$ 0.2581
V275LA40APX10LittelfuseThrough Hole0$ 0.1366
V430RA22LittelfuseThrough Hole0$ 1.1773
V275LC40APX10LittelfuseThrough Hole0$ 0.4263
V275LC40APLittelfuseThrough Hole0$ 0.4263
V275LS40APLittelfuseThrough Hole0$ 0.1677
V275LU40APX10LittelfuseThrough Hole0$ 0.3571
V275LT40APX2855LittelfuseThrough Hole0$ 0.3795
V271HC32LittelfuseThrough Hole0$ 3.332
V271HC40LittelfuseThrough Hole0$ 3.9203
V271CA60LittelfuseThrough Hole0$ 12.6184
V275LA40BPX10LittelfuseThrough Hole0$ 0.1366