SEI(Stackpole Electronics Inc.) RWT5AJB10R0
| Manufacturer | |
| MPN | RWT5AJB10R0 |
| LCSC Part # | C2646531 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 5W Through Hole,P=5mm |
| Datasheet | SEI(Stackpole Electronics Inc.) RWT5AJB10R0 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 10Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -25℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 10Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -25℃~+100℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3716 | $ 0.37 |
| 200+ | $ 0.1438 | $ 28.76 |
| 500+ | $ 0.1388 | $ 69.40 |
| 1,000+ | $ 0.1363 | $ 136.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 10Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -25℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 10Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -25℃~+100℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PRM05WJW100B00 | UNI-ROYAL | Similar | Through Hole,P=5mm | 135 | $ 0.145 | ||
| 1623788-2 | TE Connectivity | Similar | Through Hole,P=5mm | 20 | $ 0.4541 | ||
| SQM500JB-10R | YAGEO | Similar | Through Hole,P=5mm | 25 | $ 0.0932 | ||
| NSM500JB-10R | YAGEO | Similar | Through Hole,P=5mm | 435 | $ 0.2712 | ||
| VM5JB10R0 | SEI(Stackpole Electronics Inc.) | Similar | Through Hole,P=5mm | 0 | $ 0.1405 |
5 more alternative parts.View all substitutes

