Kiwi Instruments KP1051FPA
| Fabricante | Kiwi InstrumentsAsian Brands |
| N.º de pieza fab. | KP1051FPA |
| Nº LCSC | C261502 |
| Emb. | SOT-223-4 |
| Número de Cliente | |
| Atrib. clave | Buck 1 SOT-223-4 LED Drivers ICs |
| Hoja de Datos | Kiwi Instruments KP1051FPA |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Fabricante | Kiwi Instruments | |
| Emb. | SOT-223-4 | |
| Output Voltage | - | |
| Features | High voltage fast start;Cable compensation;Over-Temperature Protection (OTP);LED open-circuit protection;Short Circuit Protection | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Fabricante | Kiwi Instruments | |
| Emb. | SOT-223-4 | |
| Output Voltage | - | |
| Features | High voltage fast start;Cable compensation;Over-Temperature Protection (OTP);LED open-circuit protection;Short Circuit Protection | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Tipo | Descripción | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Descripción
KP1051 is a highly integrated buck quasi-resonant LED constant-current driver switch.
The KP1051 integrates a high-voltage power MOSFET and a controller on the same die. Additionally, the chip integrates a high-voltage startup circuit and an inductor current zero-crossing detection circuit that requires no auxiliary winding. This enables the system to operate in quasi-resonant mode while greatly simplifying system design.
The KP1051 incorporates comprehensive protection features to ensure safe and reliable system operation, including VDD undervoltage protection, cycle-by-cycle current limiting, over-temperature protection, and LED open-circuit and short-circuit protection.
Características
- Integrated high-voltage 500V MOSFET
- Quasi-resonant operation mode for improved system efficiency
- ±4% constant current accuracy
- Ultra-low operating current
- No auxiliary winding design
- Integrated high-voltage current source for faster startup
- Integrated line voltage compensation for optimized load regulation
- Integrated over-temperature power compensation
- Built-in protection features: cycle-by-cycle current limiting, leading-edge blanking, floating pin protection
- Available packages: SOT-223, SOP-8, TO-92, and SOT23-3L
Aplicaciones
- LED lighting
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 5+ | $ 0.0944 | $ 0.47 |
| 50+ | $ 0.0737 | $ 3.69 |
| 150+ | $ 0.0634 | $ 9.51 |
| 500+ | $ 0.0557 | $ 27.85 |
| 2,500+ | $ 0.0512 | $ 128.00 |
| 5,000+ | $ 0.0481 | $ 240.50 |
Encapsulado Estándar2500/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Fabricante | Kiwi Instruments | |
| Emb. | SOT-223-4 | |
| Output Voltage | - | |
| Features | High voltage fast start;Cable compensation;Over-Temperature Protection (OTP);LED open-circuit protection;Short Circuit Protection | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Fabricante | Kiwi Instruments | |
| Emb. | SOT-223-4 | |
| Output Voltage | - | |
| Features | High voltage fast start;Cable compensation;Over-Temperature Protection (OTP);LED open-circuit protection;Short Circuit Protection | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Tipo | Descripción | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Descripción
KP1051 is a highly integrated buck quasi-resonant LED constant-current driver switch.
The KP1051 integrates a high-voltage power MOSFET and a controller on the same die. Additionally, the chip integrates a high-voltage startup circuit and an inductor current zero-crossing detection circuit that requires no auxiliary winding. This enables the system to operate in quasi-resonant mode while greatly simplifying system design.
The KP1051 incorporates comprehensive protection features to ensure safe and reliable system operation, including VDD undervoltage protection, cycle-by-cycle current limiting, over-temperature protection, and LED open-circuit and short-circuit protection.
Características
- Integrated high-voltage 500V MOSFET
- Quasi-resonant operation mode for improved system efficiency
- ±4% constant current accuracy
- Ultra-low operating current
- No auxiliary winding design
- Integrated high-voltage current source for faster startup
- Integrated line voltage compensation for optimized load regulation
- Integrated over-temperature power compensation
- Built-in protection features: cycle-by-cycle current limiting, leading-edge blanking, floating pin protection
- Available packages: SOT-223, SOP-8, TO-92, and SOT23-3L
Aplicaciones
- LED lighting
C261502 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |