KOA RK73B2BRTTD270J
| Manufacturer | |
| MPN | RK73B2BRTTD270J |
| LCSC Part # | C2595482 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 27Ω ±5% 250mW 1206 |
| Datasheet | KOA RK73B2BRTTD270J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 27Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 27Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0212 | $ 0.02 |
| 10+ | $ 0.0168 | $ 0.17 |
| 30+ | $ 0.0143 | $ 0.43 |
| 100+ | $ 0.0128 | $ 1.28 |
| 500+ | $ 0.0115 | $ 5.75 |
| 1,000+ | $ 0.0108 | $ 10.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 27Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 27Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR1206J40270G | LIZ | 1206 | 100 | $ 0.0026 | ||
| RLD06270JTP | RALEC | 1206 | 100 | $ 0.0028 | ||
| ESR18EZPJ270 | ROHM | 1206 | 65 | $ 0.1814 | ||
| HRC1206J270 HNTN | HWA CHN | 1206 | 15,400 | $ 0.003 | ||
| FRC1206J270 TS | FOJAN | 1206 | 9,200 | $ 0.0066 | ||
| 1206W4J0270T5E | UNI-ROYAL | 1206 | 5,400 | $ 0.0065 | ||
| WR12X270JTL | Walsin | 1206 | 5,000 | $ 0.0086 | ||
| 1RC1206J0270 | SAE | 1206 | 4,600 | $ 0.0051 | ||
| 1206 ±5% 27Ω | VO | 1206 | 200 | $ 0.005 | ||
| HP06W2J0270T5E | UNI-ROYAL | 1206 | 6,650 | $ 0.0176 | ||
| RK73B2BTTD270J | KOA | 1206 | 0 | $ 0.0083 | ||
| CRCW120627R0JNEAHP | VISHAY | 1206 | 0 | $ 0.0358 | ||
| SCR1206J27R | VO | 1206 | 0 | $ 0.0024 | ||
| RS-06K270JT | FH | 1206 | 0 | $ 0.0031 | ||
| GR1206J27RT5G00 | GiantOhm | 1206 | 0 | $ 0.0021 | ||
| CQ06W4J0270T5E | UNI-ROYAL | 1206 | 0 | $ 0.0044 | ||
| RC1206JR-0727RL | YAGEO | 1206 | 0 | $ 0.0023 | ||
| AC1206JR-0727RL | YAGEO | 1206 | 0 | $ 0.0056 | ||
| CRGH1206J27R | TE Connectivity | 1206 | 0 | $ 0.0128 | ||
| RC1206JR-7W27RL | YAGEO | 1206 | 0 | $ 0.0142 |

