LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. R1240K003B-TR product image
Images for reference only

Nisshinbo Micro Devices Inc. R1240K003B-TR

Manufacturer
MPN
R1240K003B-TR
LCSC Part #
C2595102
Packaging
DFN(PLP)2527-10
Customer #
Key Attributes
1.25MHz Step-down type Adjustable 800mV~15V 1.2A DFN(PLP)2527-10 Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetNisshinbo Micro Devices Inc. R1240K003B-TR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6943$ 0.69
200+$ 0.2682$ 53.64
500+$ 0.2589$ 129.45
1,000+$ 0.2542$ 254.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingDFN(PLP)2527-10
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1.25MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Protection latch;Built-in current sense resistor;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~30V
Switch tube (built-in/external)Built-in
Output Voltage800mV~15V
Output Current1.2A
Quiescent Current500uA

Introduction

AI Translation

The R1240x is a CMOS-based Step-down DC/DC converter with internal Nch high side Tr. (0.35 Ω), which can provide the maximum 1.2 A output current. The ICs consists of an Oscillator, a PWM control circuit, a Reference Voltage unit, an Error amplifier, phase compensation circuits, a slope circuit, a soft-start circuit, protection circuits, internal voltage regulators, and a switch for boot strap circuit. The ICs can make up a StepDown DC/DC Converter with the following external components: an inductor, resistors, a diode, and capacitors. The R1240x is a current mode operating type DC/DC converter which does not require external current sense resistor, and it works high speed response time, high efficiency and compatible with ceramic capacitors. Oscillator frequency is internally set at 1.25 MHz. As a protection function, it has cycle by cycle peak current limit function, short protection function, thermal shutdown function and UVLO. There are two types for short protection, A version has latch protection function with 2 ms delay time, and B version has fold-back protection function that keep operating at short condition with lower operating frequency and limiting the Lx current.

Features

AI Translation
  • Operating Voltage: 4.5 V to 30 V
  • Internal Nch MOSFET Driver: Typ. RON = 0.35 Ω
  • Adjustable Output Voltage with External Resistor: 0.8 V to 15 V
  • Feedback Voltage: 0.8 V ±1.5%
  • Peak Current Limit Function: Typ. 2.0 A
  • UVLO Function
  • Operating Frequency: 1.25 MHz (Ver. B: 310 kHz, Fold-back Condition)
  • Short Protection for Output: Ver. A: Latch with 2 ms delay or Ver. B: Fold-back
  • Ceramic Capacitor Compatible
  • Stand-by Function: Typ. 0 µA
  • Package: SOT-23-6W, DFN(PLP)2527-10

Applications

AI Translation
  • Digital Home Appliances: Digital TVs, DVD Players
  • OA Equipment: Printers, Fax
  • Hand-held Communication Equipment, Cameras, VCRs, Camcorders
  • Battery-powered Equipment

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
R1240K001B-TRNisshinbo Micro Devices Inc.SimilarDFN-10-EP(2.5x2.7)0$ 1.3723
R1240K003A-TRNisshinbo Micro Devices Inc.SimilarDFN2527-100$ 2.1063
R1243K001C-TRNisshinbo Micro Devices Inc.SimilarDFN-10-EP(2.5x2.7)0$ 1.5251
R1243K001D-TRNisshinbo Micro Devices Inc.SimilarDFN(PLP)2527-100$ 1.5251
R1243K001A-TRNisshinbo Micro Devices Inc.SimilarDFN-10-EP(2.5x2.7)0$ 0.7689
View and Compare All Alternative Parts.