KOA RN73H1ETTP2740B50
| Manufacturer | |
| MPN | RN73H1ETTP2740B50 |
| LCSC Part # | C2534663 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 274Ω ±0.1% 0.063W 0402 |
| Datasheet | KOA RN73H1ETTP2740B50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 274Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 274Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0852 | $ 0.09 |
| 10+ | $ 0.0683 | $ 0.68 |
| 30+ | $ 0.0599 | $ 1.80 |
| 100+ | $ 0.0536 | $ 5.36 |
| 500+ | $ 0.0485 | $ 24.25 |
| 1,000+ | $ 0.046 | $ 46.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 274Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 274Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD07274RL | YAGEO | 0402 | 11,150 | $ 0.0281 | ||
| RN73H1ETTP2740B25 | KOA | 0402 | 0 | $ 0.0852 | ||
| RN73H1ETTP2740B10 | KOA | 0402 | 0 | $ 0.1272 | ||
| RN73R1ETTP2740B50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RNCF0402BTC274R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| RT0402BRE07274RL | YAGEO | 0402 | 0 | $ 0.0316 | ||
| ERA-2AEB2740X | PANASONIC | 0402 | 0 | $ 0.0572 | ||
| ERA-2VEB2740X | PANASONIC | 0402 | 0 | $ 0.1394 | ||
| RP73PF1E274RBTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| TNPW0402274RBEED | VISHAY | 0402 | 0 | $ 0.0986 |

