KOA RN73R2ATTD3003B50
| Manufacturer | |
| MPN | RN73R2ATTD3003B50 |
| LCSC Part # | C2523933 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 300kΩ ±0.1% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD3003B50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 300kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 300kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0758 | $ 0.08 |
| 10+ | $ 0.0608 | $ 0.61 |
| 30+ | $ 0.0533 | $ 1.60 |
| 100+ | $ 0.0476 | $ 4.76 |
| 500+ | $ 0.0431 | $ 21.55 |
| 1,000+ | $ 0.0409 | $ 40.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 300kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 300kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC0550B3003T5G | UNI-ROYAL | 0805 | 600 | $ 0.0326 | ||
| RT0805BRD07300KL | YAGEO | 0805 | 53,960 | $ 0.0523 | ||
| ARG05BTC3003 | Viking | 0805 | 3,420 | $ 0.033 | ||
| AR05BTCW3003 | Viking | 0805 | 1,250 | $ 0.0435 | ||
| TC0525B3003T5G | UNI-ROYAL | 0805 | 1,220 | $ 0.0308 | ||
| PTFR0805B300KP9 | RESI | 0805 | 155 | $ 0.1441 | ||
| RT0805BRB07300KL | YAGEO | 0805 | 4,460 | $ 0.4091 | ||
| RNCF0805BTC300K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0568 | ||
| AT0805BRE07300KL | YAGEO | 0805 | 0 | $ 0.0773 | ||
| RT0805BRE07300KL | YAGEO | 0805 | 0 | $ 0.051 | ||
| RN73R2ATTD3003B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA6AEB304V | PANASONIC | 0805 | 0 | $ 0.0507 | ||
| RNCF0805BTE300K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE300K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| AT0805BRD07300KL | YAGEO | 0805 | 0 | $ 0.4175 | ||
| TNPW0805300KBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW0805300KBEEA | VISHAY | 0805 | 0 | $ 0.159 | ||
| ERA-6KEB3003V | PANASONIC | 0805 | 0 | $ 0.2779 | ||
| TNPW0805300KBETA | VISHAY | 0805 | 0 | $ 0.3605 | ||
| RT0805BRC07300KL | YAGEO | 0805 | 0 | $ 0.0864 |

