LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1JTTD5690F25 product image
Images for reference only

KOA RN73R1JTTD5690F25

Manufacturer
MPN
RN73R1JTTD5690F25
LCSC Part #
C2497151
Packaging
0603
Customer #
Key Attributes
RES 569Ω ±1% 100mW 0603
DatasheetKOA RN73R1JTTD5690F25
RoHS Compliance2 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.04$ 0.04
10+$ 0.0321$ 0.32
30+$ 0.0282$ 0.85
100+$ 0.0252$ 2.52
500+$ 0.0228$ 11.40
1,000+$ 0.0216$ 21.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance569Ω
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1JTTD5690F10KOA06030$ 0.0817
RN73R1JTTD5690F100KOA06030$ 0.0436
RN73R1JTTD5690F50KOA06030$ 0.04
RN73R1JTTD5690C25KOA06030$ 0.0876
RN73R1JTTD5690B25KOA06030$ 0.0486
TNPW0603569RBEEAVISHAY06030$ 0.0964
PAT0603E5690BST1VISHAY06030$ 0.2592
M55342E12B569ARWSVISHAY06030$ 14.6695
RN73R1JTTD5690D10KOA06030$ 0.1038
PHP00603E5690BST1VISHAY06030$ 0.65
PHP00603E5690BBT1VISHAY06030$ 0.65
RN73R1JTTD5690A25KOA06030$ 0.2107