KOA RN73R2ATTD2552A25
| Manufacturer | |
| MPN | RN73R2ATTD2552A25 |
| LCSC Part # | C2496472 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 25.5kΩ ±0.05% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD2552A25 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 25.5kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 25.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2107 | $ 0.21 |
| 10+ | $ 0.1681 | $ 1.68 |
| 30+ | $ 0.1498 | $ 4.49 |
| 100+ | $ 0.1269 | $ 12.69 |
| 500+ | $ 0.1168 | $ 58.40 |
| 1,000+ | $ 0.1107 | $ 110.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 25.5kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 25.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RG2012P-2552-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RT0805WRD0725K5L | YAGEO | 0805 | 0 | $ 0.2488 | ||
| RT0805WRC0725K5L | YAGEO | 0805 | 0 | $ 0.3734 | ||
| RN73R2ATTD2552A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RG2012N-2552-W-T1 | SUSUMU | 0805 | 0 | $ 0.2902 | ||
| RG2012N-2552-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RT0805WRB0725K5L | YAGEO | 0805 | 0 | $ 0.7197 | ||
| ERA-6VRW2552V | PANASONIC | 0805 | 0 | $ 0.2902 | ||
| RN73R2ATTD2552A05 | KOA | 0805 | 0 | $ 0.4657 | ||
| TNPU080525K5AZEN00 | VISHAY | 0805 | 0 | $ 1.3334 | ||
| RT0805WRE0725K5L | YAGEO | 0805 | 0 | $ 0.1826 | ||
| PLTT0805Z2552AGT5 | VISHAY | 0805 | 0 | $ 3.9076 |

