KOA RN73R1JTTD1912F25
| Manufacturer | |
| MPN | RN73R1JTTD1912F25 |
| LCSC Part # | C2494886 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 19.1kΩ ±1% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD1912F25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 19.1kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 19.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0282 | $ 0.85 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 19.1kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 19.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03FTC1912 | Viking | 0603 | 3,600 | $ 0.0084 | ||
| RT0603FRE0719K1L | YAGEO | 0603 | 2,200 | $ 0.0048 | ||
| RNCP0603FTD19K1 | SEI(Stackpole Electronics Inc.) | 0603 | 4,850 | $ 0.0175 | ||
| TD03G1912FT | FH | 0603 | 0 | $ 0.0123 | ||
| RN73R1JTTD1912F10 | KOA | 0603 | 0 | $ 0.0817 | ||
| ERA-3AED1912V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RNCF0603DTE19K1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0148 | ||
| RNCF0603DKE19K1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0313 | ||
| RG1608P-1912-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 | ||
| AT0603DRD0719K1L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRD0719K1L | YAGEO | 0603 | 0 | $ 0.0153 | ||
| MCT06030D1912DP500 | VISHAY | 0603 | 0 | $ 0.0397 | ||
| RN73R1JTTD1912F50 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD1912F100 | KOA | 0603 | 0 | $ 0.052 | ||
| AT0603FRE0719K1L | YAGEO | 0603 | 0 | $ 0.0623 | ||
| MCT06030C1912FP500 | VISHAY | 0603 | 0 | $ 0.019 | ||
| RN73R1JTTD1912C25 | KOA | 0603 | 0 | $ 0.0675 | ||
| AT0603CRD0719K1L | YAGEO | 0603 | 0 | $ 0.0989 | ||
| RT0603CRD0719K1L | YAGEO | 0603 | 0 | $ 0.0232 | ||
| RN73H1JTTD1912F25 | KOA | 0603 | 0 | $ 0.0601 |

