KOA RN73R1JTTD1131D50
| Manufacturer | |
| MPN | RN73R1JTTD1131D50 |
| LCSC Part # | C2494435 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.13kΩ ±0.5% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD1131D50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.13kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.13kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0282 | $ 0.85 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.13kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.13kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0603DTC1K13 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0163 | ||
| AT0603DRE071K13L | YAGEO | 0603 | 0 | $ 0.0264 | ||
| RT0603DRE071K13L | YAGEO | 0603 | 0 | $ 0.0126 | ||
| ERA-3AED1131V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RNCF0603DTE1K13 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RNCF0603DKE1K13 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0313 | ||
| RG1608P-1131-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 | ||
| AT0603DRD071K13L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRD071K13L | YAGEO | 0603 | 0 | $ 0.0153 | ||
| TNPW06031K13DEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| TNPW06031K13DETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD1131C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRE071K13L | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RN73R1JTTD1131D10 | KOA | 0603 | 0 | $ 0.1348 | ||
| RG1608V-1131-D-T5 | SUSUMU | 0603 | 0 | $ 0.5303 | ||
| RN73R1JTTD1131D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD1131B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RNCF0603BTC1K13 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0448 | ||
| RT0603BRE071K13L | YAGEO | 0603 | 0 | $ 0.0251 | ||
| TNPW06031K13BHEA | VISHAY | 0603 | 0 | $ 0.1928 |

