KOA HV733ATTE1003F
| Manufacturer | |
| MPN | HV733ATTE1003F |
| LCSC Part # | C2484643 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 100kΩ ±1% 1W 2512 |
| Datasheet | KOA HV733ATTE1003F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 100kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 3,959
3,959 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0366 | $ 1.04 |
| 10+ | $ 0.8472 | $ 8.47 |
| 30+ | $ 0.7509 | $ 22.53 |
| 100+ | $ 0.6579 | $ 65.79 |
| 500+ | $ 0.6007 | $ 300.35 |
| 1,000+ | $ 0.5714 | $ 571.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 100kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C2484643 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512F1003TS | FOJAN | 2512 | 44,240 | $0.0408 $0.0453 | ||
| 25121WF1003T4E | UNI-ROYAL | 2512 | 29,720 | $0.0472 $0.0476 | ||
| RC2512FK-07100KL | YAGEO | 2512 | 22,855 | $ 0.0911 | ||
| CRCW2512100KFKEG | VISHAY | 2512 | 5,975 | $ 0.1433 | ||
| RMC2512100K1%N | TyoHM | 2512 | 3,610 | $ 0.086 | ||
| RC-12K1003FT | FH | 2512 | 2,550 | $ 0.0596 | ||
| RMCF2512FT100K | SEI(Stackpole Electronics Inc.) | 2512 | 2,040 | $ 0.0552 | ||
| CRGCQ2512F100K | TE Connectivity | 2512 | 130 | $ 0.1225 | ||
| AC2512FK-07100KL | YAGEO | 2512 | 90 | $ 0.0729 | ||
| CR2512F100KE04Z | EVER OHMS | 2512 | 60 | $ 0.0582 | ||
| RTT251003FTE | RALEC | 2512 | 20 | $ 0.0379 | ||
| CHV2512-FX-1003ELF | BOURNS | 2512 | 0 | $ 0.4643 | ||
| RK73H3ATTE1003F | KOA | 2512 | 0 | $ 0.0349 | ||
| ERJ-U1TF1003U | PANASONIC | 2512 | 0 | $ 0.1453 | ||
| ERJ-1TNF1003U | PANASONIC | 2512 | 0 | $ 0.0943 | ||
| RVC2512FT100K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1759 | ||
| CRCW2512100KFKTG | VISHAY | 2512 | 0 | $ 0.0855 | ||
| WR25X1003FTL | Walsin | 2512 | 0 | $ 0.0398 | ||
| AF2512FK-07100KL | YAGEO | 2512 | 0 | $ 0.2814 | ||
| SR2512FK-07100KL | YAGEO | 2512 | 0 | $ 0.421 |



