KOA RK73H1HTTC2802F
| Manufacturer | |
| MPN | RK73H1HTTC2802F |
| LCSC Part # | C2483113 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 28kΩ ±1% 50mW 0201 |
| Datasheet | KOA RK73H1HTTC2802F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 28kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 28kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0057 | $ 0.01 |
| 10+ | $ 0.0045 | $ 0.05 |
| 30+ | $ 0.0039 | $ 0.12 |
| 100+ | $ 0.0035 | $ 0.35 |
| 500+ | $ 0.0031 | $ 1.55 |
| 1,000+ | $ 0.0029 | $ 2.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 28kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 28kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMF2802TEE | UNI-ROYAL | 0201 | 13,200 | $ 0.0017 | ||
| RMC1/20-2802FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| CR252802F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCF0201FT28K0 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0023 | ||
| CRCW020128K0FNED | VISHAY | 0201 | 0 | $ 0.0086 | ||
| RHC-01W2802FT | FH | 0201 | 0 | $ 0.0041 | ||
| AF0201FR-0728KL | YAGEO | 0201 | 0 | $ 0.0449 | ||
| ERJ-U01F2802C | PANASONIC | 0201 | 0 | $ 0.0511 | ||
| ERJ-1GJF2802C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF2802C | PANASONIC | 0201 | 0 | $ 0.0057 | ||
| CR0201-20W-2802FT | Venkel | 0201 | 0 | $ 0.0021 | ||
| RC-01W2802FT | FH | 0201 | 0 | $ 0.0013 | ||
| RTT012802FTH | RALEC | 0201 | 0 | $ 0.0009 | ||
| WR02X2802FAL | Walsin | 0201 | 0 | $ 0.001 | ||
| RC0201FR-0728KL | YAGEO | 0201 | 0 | $ 0.0023 | ||
| RC0201FR-0728KP | YAGEO | 0201 | 0 | $ 0.0391 | ||
| CRCW020128K0FKED | VISHAY | 0201 | 0 | $ 0.0234 | ||
| RK73H1HTTC2802D | KOA | 0201 | 0 | $ 0.0286 | ||
| RC0201DR-0728KL | YAGEO | 0201 | 0 | $ 0.0164 | ||
| RC0603F2802CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0188 |

