KOA RK73H3ATTE2490F
| Manufacturer | |
| MPN | RK73H3ATTE2490F |
| LCSC Part # | C2481003 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 249Ω ±1% 1W 2512 |
| Datasheet | KOA RK73H3ATTE2490F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 249Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 249Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0385 | $ 0.04 |
| 10+ | $ 0.0304 | $ 0.30 |
| 30+ | $ 0.0259 | $ 0.78 |
| 100+ | $ 0.0232 | $ 2.32 |
| 500+ | $ 0.0209 | $ 10.45 |
| 1,000+ | $ 0.0196 | $ 19.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 249Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 249Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512F2490TS | FOJAN | 2512 | 21,500 | $0.0288 $0.0319 | ||
| RC2512FK-7W249RL | YAGEO | 2512 | 3,930 | $ 0.0552 | ||
| 25121WF2490T4E | UNI-ROYAL | 2512 | 1,960 | $ 0.0307 | ||
| RTT252490FTE | RALEC | 2512 | 1,180 | $ 0.0412 | ||
| CRCW2512249RFKEG | VISHAY | 2512 | 95 | $ 0.2898 | ||
| RC2512FK-07249RL | YAGEO | 2512 | 20 | $ 0.0968 | ||
| CR2512-FX-2490ELF | BOURNS | 2512 | 0 | $ 0.0706 | ||
| RMC1K2490FTE | KAMAYA | 2512 | 0 | $ 0.0795 | ||
| CR012490F | Meritek | 2512 | 0 | $ 0.0776 | ||
| ERJ-S1TF2490U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-1TNF2490U | PANASONIC | 2512 | 0 | $ 0.1252 | ||
| ERJ-U1TF2490U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| RMCF2512FT249R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0515 | ||
| RMCS2512FT249R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| RMEF2512FT249R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.6016 | ||
| CRCW2512249RFKEH | VISHAY | 2512 | 0 | $ 0.0317 | ||
| CRCW2512249RFKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CR2512F249RE04Z | EVER OHMS | 2512 | 0 | $ 0.0545 | ||
| GR2512F249RT4G00 | GiantOhm | 2512 | 0 | $ 0.0216 | ||
| AF2512FK-07249RL | YAGEO | 2512 | 0 | $ 0.2814 |

