KOA RK73H1ETTP2550F
| Manufacturer | |
| MPN | RK73H1ETTP2550F |
| LCSC Part # | C2480445 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 255Ω ±1% 100mW 0402 |
| Datasheet | KOA RK73H1ETTP2550F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 255Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 255Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0019 | $ 0.01 |
| 10+ | $ 0.0015 | $ 0.02 |
| 30+ | $ 0.0012 | $ 0.04 |
| 100+ | $ 0.0011 | $ 0.11 |
| 500+ | $ 0.001 | $ 0.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 255Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 255Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/16SK2550FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ERTTP2550F | KOA | 0402 | 0 | $ 0.0162 | ||
| ERJ2RKF2550X | PANASONIC | 0402 | 0 | $ 0.0062 | ||
| RMCP0402FT255R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| ERJ-PA2F2550X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| CRCW0402255RFKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| RCS0402255RFKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| SG73P1EWTTP2550F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF2550X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| RK73G1ETTP2550F | KOA | 0402 | 0 | $ 0.0334 | ||
| RK73G1ERTTP2550F | KOA | 0402 | 0 | $ 0.1076 | ||
| RMC1/16SK2550DTH | KAMAYA | 0402 | 0 | $ 0.0083 | ||
| RK73H1ETTP2550D | KOA | 0402 | 0 | $ 0.0174 | ||
| RK73H1ERTTP2550D | KOA | 0402 | 0 | $ 0.0402 | ||
| ERJ-PA2D2550X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| ERJ-U02F2550X | PANASONIC | 0402 | 0 | $ 0.0141 | ||
| ERJ-S02F2550X | PANASONIC | 0402 | 0 | $ 0.061 | ||
| SG73P1ETTP2550F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ETTP2550F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ERTTP2550F | KOA | 0402 | 0 | $ 0.1722 |

