KOA TLR2BWDTD6L00F75
| Manufacturer | |
| MPN | TLR2BWDTD6L00F75 |
| LCSC Part # | C2480197 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 6mΩ ±1% 1W 1206 |
| Datasheet | KOA TLR2BWDTD6L00F75 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 6mΩ | |
| Voltage Rating | - | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 6mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2328 | $ 0.23 |
| 10+ | $ 0.1857 | $ 1.86 |
| 30+ | $ 0.1655 | $ 4.97 |
| 100+ | $ 0.1402 | $ 14.02 |
| 500+ | $ 0.129 | $ 64.50 |
| 1,000+ | $ 0.1223 | $ 122.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 6mΩ | |
| Voltage Rating | - | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 6mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLR2BPDTD6L00F75 | KOA | 1206 | 0 | $ 0.2552 | ||
| PA1206FRM470R006L | YAGEO | 1206 | 0 | $ 0.0574 | ||
| TLR2BWDTD6L00F50 | KOA | 1206 | 0 | $ 0.3172 | ||
| FMK-V-R006-1.0 | Isabellenhuette | 1206 | 0 | $ 1.532 | ||
| TLR2BPDTD6L00F50 | KOA | 1206 | 0 | $ 0.2784 | ||
| CRF1206-FZ-R006ELF | BOURNS | 1206 | 0 | $ 0.4043 | ||
| MSMA1206R0060FCM | EATON | 1206 | 0 | $ 0.2166 | ||
| PA1206FRE470R006Z | YAGEO | 1206 | 0 | $ 0.0607 | ||
| MFSA1206R0060FCM | EATON | 1206 | 0 | $ 0.2006 | ||
| KRL3216T4-M-R006-F-T1 | SUSUMU | 1206 | 0 | $ 1.5437 |

