LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC9258B11CER-G product image
Images for reference only

TOREX XC9258B11CER-G

Manufacturer
MPN
XC9258B11CER-G
LCSC Part #
C2472902
Packaging
USPC-6(1.8x2)
Customer #
Key Attributes
1.2MHz Step-down type Fixed 1A 1.1V USPC-6(1.8x2) Voltage Regulators - DC DC Switching Regulators
DatasheetTOREX XC9258B11CER-G
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0898$ 1.09
200+$ 0.423$ 84.60
500+$ 0.4075$ 203.75
1,000+$ 0.3998$ 399.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTOREX
PackagingUSPC-6(1.8x2)
Operating Temperature-40℃~+105℃@(TA)
Frequency - Switching1.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Overcurrent Protection;Output discharge;Protection latch
TopologyBuck
Output TypeFixed
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Current1A
Output Voltage1.1V
Quiescent Current-

Introduction

AI Translation

The XC9257/XC9258 series is a group of synchronous-rectification type DC/DC converters with a built-in P-channel MOS driver transistor and N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Output voltage is internally set in a range from 0.8V to 3.6V (accuracy: ±2.0%) increments of 0.05V. The device provides a high efficiency, stable power supply with an output current of 1.0A to be configured using only a coil and two capacitors connected externally. Oscillation frequency is set to 1.2MHz or 6.0MHz can be selected for suiting to your particular application. As for operation mode HiSAT-COT () control excellent in transient response, the XC9257 series is PWM control, the XC9258 series is automatic PWM/PFM switching control, allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0μA or less. As for the soft-start function as fast as 0.3ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes 2.00V or lower. The B types integrate CL High Speed discharge function which enables the electric charge at the output capacitor CC to be discharged via the internal discharge. Two types of package SOT-25, USP-6C are available. () HiSAT-COT is an original Torex term for High Speed Transient Response.

Features

AI Translation
  • Input Voltage Range: 2.5V ~ 5.5V
  • Output Voltage Range: 0.8V ~ 3.6V (±2.0%)
  • Oscillation Frequency: 1.2MHz, 6.0MHz
  • Output Current: 1A
  • Control Methods: HiSAT-COT Control, 100% Duty Cycle, PWM Control (XC9257), PWM/PFM Auto (XC9258)
  • Protection Circuits: Thermal Shutdown, Current Limit (Pendent character), Short Circuit Protection (Type B), Soft-Start, UVLO, CL High Speed Discharge (Type B)
  • Capacitor: Ceramic Capacitor
  • Operating Ambient Temperature: -40°C ~ +105°C
  • Packages: SOT-25, USP-6C
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Smart phones / Mobile phones
  • Bluetooth
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Point-of-Load (POL)
  • Wearable devices

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC9257B11CER-GTOREXUSPC-6(1.8x2)0$ 1.0898
XC9257A11CER-GTOREXUSPC-6(1.8x2)0$ 1.0898
XC9258A11CER-GTOREXUSPC-6(1.8x2)0$ 1.0898
XD9261B11CER-QTOREXUSPC-6(1.8x2)0$ 1.0635
XC9260A11CER-GTOREXUSPC-6(1.8x2)0$ 1.2627
XC9261A11CER-GTOREXUSPC-6(1.8x2)0$ 1.2627
XC9260B11CER-GTOREXUSPC-6(1.8x2)0$ 1.2627
XD9261A11CER-QTOREXUSPC-6(1.8x2)0$ 1.0635
XC9261B11CER-GTOREXUSPC-6(1.8x2)0$ 1.2627
XC9257A1ACER-GTOREXUSPC-6(1.8x2)0$ 1.0898
XC9257A1BCER-GTOREXUSPC-6(1.8x2)0$ 1.0898
XC9258B1ACER-GTOREXUSPC-6(1.8x2)0$ 1.0898
XC9258B1BCER-GTOREXUSPC-6(1.8x2)0$ 1.0898
XC9258A1BCER-GTOREXUSPC-6(1.8x2)0$ 1.0898
XC9258A1ACER-GTOREXUSPC-6(1.8x2)0$ 1.0898
XC9257B11EER-GTOREXUSPC-6(1.8x2)0$ 1.0898
XC9257A11EER-GTOREXUSPC-6(1.8x2)0$ 1.0898
XC9258B11EER-GTOREXUSPC-6(1.8x2)0$ 1.0898
XC9258A11EER-GTOREXUSPC-6(1.8x2)0$ 1.0898
XD9260A1BCER-QTOREXUSPC-6(1.8x2)0$ 1.0635