LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC9265C34BMR-G product image
Images for reference only

TOREX XC9265C34BMR-G

Manufacturer
MPN
XC9265C34BMR-G
LCSC Part #
C2469735
Packaging
SOT-25
Customer #
Key Attributes
Step-down type Fixed 200mA 3.4V SOT-25 Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetTOREX XC9265C34BMR-G
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.724$ 0.72
200+$ 0.281$ 56.20
500+$ 0.2717$ 135.85
1,000+$ 0.2655$ 265.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTOREX
PackagingSOT-25
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Number of Outputs1
FeaturesOutput discharge;Overcurrent Protection;Protection latch
TopologyBuck
Output TypeFixed
Operating Voltage2V~6V
Switch tube (built-in/external)Built-in
Output Current200mA
Output Voltage3.4V

Introduction

AI Translation

XC9265 series are Ultra Low Power synchronous-rectification type PFM step down DC/DC converters with a built-in 0.4Ω (TYP.) Pch driver and 0.4Ω (TYP.) Nch synchronous switching transistor, designed to allow the use of ceramic capacitor. PFM control enables a low quiescent current, making these products ideal for battery operated devices that require high efficiency and long battery life. Only inductor, CIN and CL capacitors are needed as external parts to make a step down DC/DC circuit. Operation voltage range is from 2.0V to 6.0V. This product has fixed output voltage from 1.0V to 4.0V(accuracy: ±2.0% ) in increments of 0.05V. During stand-by, all circuits are shutdown to reduce consumption to as low as 0.1μA(TYP.) or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage gets lower than UVLO detection voltage. Besides, XC9265 series has UVLO release voltage of 1.8V (Typ.). The product with CL discharge function can discharge CL capacitor during stand-by mode due to the internal resistance by turning on the internal switch between VOUT -GND. This enables output voltage restored to GND level fast.

Features

AI Translation
  • Input Voltage Range: 2.0V ~ 6.0V
  • Output Voltage Setting: 1.0V ~ 4.0V (±2.0%, 0.05V step increments)
  • Output Current: 200mA(XC9265A/C) 50mA(XC9265B/D)
  • 0.4Ω (Pch Driver Tr) 0.4Ω (Nch Synchronous rectifier Switch Tr)
  • 0.50μA @ VOUT(T) = 1.8V (TYP.)
  • PFM control
  • 50mV (VIN = 3.6V, VOUT = 1.8V, IOUT = 10μA - 50mA)
  • 330mA(XC9265A/C), 180mA(XC9265B/D) Short Protection
  • CL Discharge(XC9265C/D)
  • UVLO
  • Ceramic Capacitor Compatible
  • -40 ~ +85°C
  • SOT-25, USP-6EL
  • EU RoHS compliant, Pb Free

Applications

AI Translation
  • Wearable Devices
  • Smart meters
  • Bluetooth units
  • Energy Harvest devices
  • Back up power supply circuits
  • Portable game consoles
  • Devices with 1 Lithium cell

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC9236A33DMR-GTOREXSOT-25-567$ 1.9109
XC9236A33CMR-GTOREXSOT-25-527$ 1.3285
XC9265C341MR-GTOREXSOT-250$ 1.0049
XC9265A34BMR-GTOREXSOT-25-50$ 0.724
XC9265A341MR-GTOREXSOT-250$ 0.724
XC9236B34DMR-GTOREXSOT-250$ 1.0064
XC9235C3ECMR-GTOREXSOT-250$ 2.0815
XC9237B3DDMR-GTOREXSOT-250$ 2.0854
XC9235A3EDMR-GTOREXSOT-250$ 2.0854
XC9236C3ECMR-GTOREXSOT-250$ 2.0854
XC9265A331MR-GTOREXSOT-25-50$ 1.3146
XC9265C33BMR-GTOREXSOT-25-50$ 0.724
XC9265C331MR-GTOREXSOT-250$ 0.724
XC9265A33BMR-GTOREXSOT-25-50$ 0.7147
XC9265C35BMR-GTOREXSOT-250$ 1.4974
XC9236A33CMRTOREXSOT-25-50$ 1.1185
XC9236C33CMR-GTOREXSOT-25-50$ 0.8012
XC9236A35CMR-GTOREXSOT-250$ 2.0815
XC9235B33DMR-GTOREXSOT-250$ 2.0851
XC9237B33CMR-GTOREXSOT-250$ 2.0854