Hanbo Electronic WAFER-ZH150Z-9AH
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | WAFER-ZH150Z-9AH |
| LCSC Part # | C22751696 |
| Packaging | Through Hole,P=1.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 9POS 1.5mm |
| Datasheet | Hanbo Electronic WAFER-ZH150Z-9AH |
| RoHS Compliance | 4 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole,P=1.5mm | |
| Connector Type | Through Hole | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 250V | |
| Number of PINs | 9P | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 9 | |
| Pin Structure | 1x9P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole,P=1.5mm | |
| Connector Type | Through Hole | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Reference Series | ZH |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 250V | |
| Number of PINs | 9P | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 9 | |
| Pin Structure | 1x9P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 960
960 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0364$ 0.0182 | $ 0.36 |
| 200+ | $ 0.0288$ 0.0144 | $ 2.88 |
| 600+ | $ 0.025$ 0.0125 | $ 7.50 |
| 2,000+ | $ 0.0222$ 0.0111 | $ 22.20 |
| 10,000+ | $ 0.0199$ 0.0100 | $ 100.00 |
| 20,000+ | $ 0.0187$ 0.0094 | $ 188.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole,P=1.5mm | |
| Connector Type | Through Hole | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 250V | |
| Number of PINs | 9P | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 9 | |
| Pin Structure | 1x9P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole,P=1.5mm | |
| Connector Type | Through Hole | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Reference Series | ZH |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 250V | |
| Number of PINs | 9P | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 9 | |
| Pin Structure | 1x9P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
C22751696 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



