Forant 88192138
| Manufacturer | |
| MPN | 88192138 |
| LCSC Part # | C22358816 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sockets |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Manufacturer | Forant | |
| Packaging | - | |
| C (mm) | - | |
| Rod diameter (mm) | - | |
| Total length L (mm) | - | |
| B (mm) | - | |
| E (mm) | - | |
| A (mm) | - | |
| Drive size | - | |
| F (mm) | - | |
| Drive square hole | 8mm | |
| Inner height of sleeve head | - | |
| length | 200mm | |
| D (mm) | - | |
| specifications | - | |
| Drive head outer diameter | 13mm | |
| Outer diameter of sleeve head | - | |
| Specification MM | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Manufacturer | Forant | |
| Packaging | - | |
| C (mm) | - | |
| Rod diameter (mm) | - | |
| Total length L (mm) | - | |
| B (mm) | - | |
| E (mm) | - | |
| A (mm) | - | |
| Drive size | - |
| Type | Description | |
|---|---|---|
| F (mm) | - | |
| Drive square hole | 8mm | |
| Inner height of sleeve head | - | |
| length | 200mm | |
| D (mm) | - | |
| specifications | - | |
| Drive head outer diameter | 13mm | |
| Outer diameter of sleeve head | - | |
| Specification MM | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Manufacturer | Forant | |
| Packaging | - | |
| C (mm) | - | |
| Rod diameter (mm) | - | |
| Total length L (mm) | - | |
| B (mm) | - | |
| E (mm) | - | |
| A (mm) | - | |
| Drive size | - | |
| F (mm) | - | |
| Drive square hole | 8mm | |
| Inner height of sleeve head | - | |
| length | 200mm | |
| D (mm) | - | |
| specifications | - | |
| Drive head outer diameter | 13mm | |
| Outer diameter of sleeve head | - | |
| Specification MM | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Manufacturer | Forant | |
| Packaging | - | |
| C (mm) | - | |
| Rod diameter (mm) | - | |
| Total length L (mm) | - | |
| B (mm) | - | |
| E (mm) | - | |
| A (mm) | - | |
| Drive size | - |
| Type | Description | |
|---|---|---|
| F (mm) | - | |
| Drive square hole | 8mm | |
| Inner height of sleeve head | - | |
| length | 200mm | |
| D (mm) | - | |
| specifications | - | |
| Drive head outer diameter | 13mm | |
| Outer diameter of sleeve head | - | |
| Specification MM | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


