ST STTH3012D
| Manufacturer | |
| MPN | STTH3012D |
| LCSC Part # | C222099 |
| Packaging | TO-220AC |
| Customer # | |
| Key Attributes | Diode 1200V 30A TO-220AC |
| Datasheet | ST STTH3012D |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 115ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 2.25V@30A | |
| Reverse Leakage Current (Ir) | 20uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 210A | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 115ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 2.25V@30A | |
| Reverse Leakage Current (Ir) | 20uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 210A | |
| Current - Rectified | 30A |
Introduction
The high-quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics, and intrinsic ruggedness. These characteristics make it ideal for heavy-duty applications that demand long-term reliability. Such demanding applications include industrial power supplies, motor control, and similar mission-critical systems that require rectification and freewheeling. These diodes also fit into auxiliary functions such as snubber, bootstrap, and demagnetization applications. The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
Features
- 1200 V, 30 A ultrafast high voltage diode
- Ultrafast, soft recovery
- Low leakage current
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature capability
- ECOPACK2 compliant
Applications
- AC-DC converter
- DC-DC stage in power supply
- DC-AC converter
- Solar inverters
- EV charging station
- Telecom power supply
- UPS
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8423 | $ 6.84 |
| 10+ | $ 6.6928 | $ 66.93 |
| 30+ | $ 6.5936 | $ 197.81 |
| 100+ | $ 6.4944 | $ 649.44 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 115ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 2.25V@30A | |
| Reverse Leakage Current (Ir) | 20uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 210A | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 115ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 2.25V@30A | |
| Reverse Leakage Current (Ir) | 20uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 210A | |
| Current - Rectified | 30A |
Introduction
The high-quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics, and intrinsic ruggedness. These characteristics make it ideal for heavy-duty applications that demand long-term reliability. Such demanding applications include industrial power supplies, motor control, and similar mission-critical systems that require rectification and freewheeling. These diodes also fit into auxiliary functions such as snubber, bootstrap, and demagnetization applications. The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
Features
- 1200 V, 30 A ultrafast high voltage diode
- Ultrafast, soft recovery
- Low leakage current
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature capability
- ECOPACK2 compliant
Applications
- AC-DC converter
- DC-DC stage in power supply
- DC-AC converter
- Solar inverters
- EV charging station
- Telecom power supply
- UPS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DSEP29-12A | Littelfuse/IXYS | TO-220-2 | 400 | $ 3.4238 | ||
| ESTF30SS120C | MASPOWER | TO-220AC | 61 | $ 1.3078 | ||
| DSEP29-12A-SPT | SPTECH | TO-220C-2 | 48 | $0.9817 $1.0333 | ||
| DSEP30-12A-SPT | SPTECH | TO-220C-2 | 30 | $0.9925 $1.0447 | ||
| RHRP30120-SPT | SPTECH | TO-220C-2 | 106 | $1.0831 $1.1401 | ||
| MUR30120C-SPT | SPTECH | TO-220C-2 | 59 | $0.9817 $1.0333 | ||
| SPT30U120SA2 | SPTECH | TO-220C-2 | 50 | $ 1.0431 | ||
| RHRP30120-JSM | JSMSEMI | TO-220-2L | 335 | $ 1.4996 | ||
| MUR30120AC | YFW | TO-220AC | 50 | $1.3256 $1.3953 | ||
| DSEP29-12B | Littelfuse/IXYS | TO-220-2 | 0 | $ 4.9253 |



