Assmann WSW Components A-TB762-HA05V
| Manufacturer | |
| MPN | A-TB762-HA05V |
| LCSC Part # | C22108925 |
| Packaging | - |
| Customer # | |
| Key Attributes | -40℃~+115℃ 0.75~1.5 10A 300V 1x5P Green 14~24 Right Angle 5 1 7.62mm Wire to Board RoHS |
| Datasheet | Assmann WSW Components A-TB762-HA05V |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | - | |
| Operating Temperature | -40℃~+115℃ | |
| Wire Gauge - mm2 | 0.75~1.5 | |
| Current Rating | 10A | |
| Voltage Rating (Max) | 300V | |
| Number of Positions or Pins | 1x5P | |
| Height Above Board | 14.2mm | |
| Color | Green | |
| Number of Pins | 5P | |
| Wire Gauge - AWG | 14~24 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | - | |
| Operating Temperature | -40℃~+115℃ | |
| Wire Gauge - mm2 | 0.75~1.5 | |
| Current Rating | 10A | |
| Voltage Rating (Max) | 300V | |
| Number of Positions or Pins | 1x5P |
| Type | Description | |
|---|---|---|
| Height Above Board | 14.2mm | |
| Color | Green | |
| Number of Pins | 5P | |
| Wire Gauge - AWG | 14~24 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | - | |
| Operating Temperature | -40℃~+115℃ | |
| Wire Gauge - mm2 | 0.75~1.5 | |
| Current Rating | 10A | |
| Voltage Rating (Max) | 300V | |
| Number of Positions or Pins | 1x5P | |
| Height Above Board | 14.2mm | |
| Color | Green | |
| Number of Pins | 5P | |
| Wire Gauge - AWG | 14~24 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | - | |
| Operating Temperature | -40℃~+115℃ | |
| Wire Gauge - mm2 | 0.75~1.5 | |
| Current Rating | 10A | |
| Voltage Rating (Max) | 300V | |
| Number of Positions or Pins | 1x5P |
| Type | Description | |
|---|---|---|
| Height Above Board | 14.2mm | |
| Color | Green | |
| Number of Pins | 5P | |
| Wire Gauge - AWG | 14~24 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

