API Delevan 4470-43H
| Manufacturer | |
| MPN | 4470-43H |
| LCSC Part # | C22102460 |
| Packaging | - |
| Customer # | |
| Key Attributes | 105mA 3.3mH ±3% 45Ω Unshielded Inductor Fixed Inductors |
| Datasheet | API Delevan 4470-43H |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 105mA | |
| Inductance | 3.3mH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 45Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 105mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.3mH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 45Ω | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7377 | $ 4.74 |
| 200+ | $ 1.8914 | $ 378.28 |
| 500+ | $ 1.828 | $ 914.00 |
| 800+ | $ 1.7971 | $ 1437.68 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 105mA | |
| Inductance | 3.3mH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 45Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 105mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.3mH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 45Ω | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

