ROHM RF1601T2DNZC9
| Manufacturer | |
| MPN | RF1601T2DNZC9 |
| LCSC Part # | C22008992 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 16A 200V 850mV@8A Diode Arrays RoHS |
| Datasheet | ROHM RF1601T2DNZC9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 16A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Voltage - Forward(Vf@If) | 850mV@8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 16A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Voltage - Forward(Vf@If) | 850mV@8A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Cathode common-cathode dual type
- Low forward voltage VF
- Low switching loss
Applications
AI Translation
- General rectification
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7685 | $ 0.77 |
| 200+ | $ 0.3068 | $ 61.36 |
| 500+ | $ 0.2975 | $ 148.75 |
| 1,000+ | $ 0.2913 | $ 291.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 16A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Voltage - Forward(Vf@If) | 850mV@8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 16A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Voltage - Forward(Vf@If) | 850mV@8A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Cathode common-cathode dual type
- Low forward voltage VF
- Low switching loss
Applications
AI Translation
- General rectification
C22008992 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

