KEMET C0603X560G3HACAUTO
| Manufacturer | |
| MPN | C0603X560G3HACAUTO |
| LCSC Part # | C2198205 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 56pF X8R ±2% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603X560G3HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 56pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0239 | $ 0.02 |
| 200+ | $ 0.0093 | $ 1.86 |
| 500+ | $ 0.0089 | $ 4.45 |
| 1,000+ | $ 0.0088 | $ 8.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 56pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X560G3HAC7867 | KEMET | 0603 | 0 | $ 0.0165 | ||
| C0603C560G3HAC7867 | KEMET | 0603 | 0 | $ 0.011 | ||
| C0603C560G3HACAUTO | KEMET | 0603 | 0 | $ 0.0207 | ||
| C0603X560G5HAC7867 | KEMET | 0603 | 0 | $ 0.0165 | ||
| C0603C560G5HACAUTO | KEMET | 0603 | 0 | $ 0.0161 | ||
| C0603C560G5HAC7867 | KEMET | 0603 | 0 | $ 0.0134 | ||
| C0603X560G5HACAUTO | KEMET | 0603 | 0 | $ 0.0306 | ||
| C0603C560G1HACAUTO | KEMET | 0603 | 0 | $ 0.0161 | ||
| C0603C560G1HAC7867 | KEMET | 0603 | 0 | $ 0.011 | ||
| C0603X560G1HACAUTO | KEMET | 0603 | 0 | $ 0.0306 | ||
| C0603X560G1HAC7867 | KEMET | 0603 | 0 | $ 0.0211 | ||
| C0603C560F3HACAUTO | KEMET | 0603 | 0 | $ 0.0283 | ||
| C0603C560F3HAC7867 | KEMET | 0603 | 0 | $ 0.0244 | ||
| C0603X560F3HAC7867 | KEMET | 0603 | 0 | $ 0.0352 | ||
| C0603X560F3HACAUTO | KEMET | 0603 | 0 | $ 0.0414 | ||
| C0603C560F5HACAUTO | KEMET | 0603 | 0 | $ 0.0283 | ||
| C0603C560F5HAC7867 | KEMET | 0603 | 0 | $ 0.0244 | ||
| C0603X560F5HAC7867 | KEMET | 0603 | 0 | $ 0.0352 | ||
| C0603X560F5HACAUTO | KEMET | 0603 | 0 | $ 0.0414 | ||
| C0603C560F1HACAUTO | KEMET | 0603 | 0 | $ 0.0283 |

