LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Di-Soric Gmbh & Co KG 209877

Manufacturer
MPN
209877
LCSC Part #
C21950333
Packaging
-
Customer #
Key Attributes
Inductive PNP-NC Proximity Sensors - Industrial
DatasheetDi-Soric Gmbh & Co KG 209877
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial
ManufacturerDi-Soric Gmbh & Co KG
Packaging-
Interface Type-
Operating Temperature-25℃~+70℃
Current - Supply10mA
Voltage - Supply10V~30V
Module-
TypeInductive
output TypePNP-NC
FeaturesShort-Circuit Protection;Pulse suppression

Features

AI Translation
  • Highly flexible cable
  • Integrated variation
  • Short-circuit protection
  • Start pulse suppression
  • LED
  • Key width 13mm
  • Colors: black, brown, blue
  • Operating ambient temperature: -25 ~ +70 °C
  • Protection rating: IP 67
  • Connection method: cable, 2.0m (open end)