LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP HV5812WG-G product image
  • HV5812WG-G thumbnail 1
  • HV5812WG-G thumbnail 2
  • HV5812WG-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP HV5812WG-G

Manufacturer
MPN
HV5812WG-G
LCSC Part #
C219183
Packaging
SOIC-28-300mil
Customer #
Key Attributes
4.5V~5.5V SOIC-28-300mil Display Drivers RoHS
DatasheetMICROCHIP HV5812WG-G
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9827$ 2.98
10+$ 2.9047$ 29.05
30+$ 2.8526$ 85.58
100+$ 2.8006$ 280.06
Standard Packaging1600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerMICROCHIP
PackagingSOIC-28-300mil
Voltage - Supply4.5V~5.5V
Configuration-
Operating Temperature-40℃~+125℃
Pd - Power Dissipation-
Clock Frequency-
Interface-
FeaturesDisplay blanking function;Cascadable function
Quiescent Current (Iq)100uA
Segment Drive Current-
Digit Drive Current-

Introduction

AI Translation

The HV5812 is a 20-channel serial-input vacuum fluorescent display driver. It combines a 20-bit CMOS shift register, data latches and control circuitry with high-voltage MOSFET outputs. The HV5812 is primarily designed for vacuum fluorescent displays. The CMOS shift register and latches allow direct interfacing with microprocessor-based systems. Data input rates are typically over 5 MHz with 5V logic supply. Especially useful for interdigit blanking, the blanking input disables the output source drives and turns on the sink drivers. Using with TTL may require external pull-up resistors to ensure an input logic high.

Features

AI Translation
  • HVCMOS Technology for High Performance
  • Operating Voltage of up to 80V
  • High-speed Source Driver
  • 5V CMOS Logic Circuitry
  • Up to 5 MHz Data Input Rate
  • Excellent Noise Immunity
  • Flexible High-voltage Supplies

Applications

AI Translation
  • Display Driver