LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

API Delevan 511-42H

Manufacturer
MPN
511-42H
LCSC Part #
C21884627
Packaging
-
Customer #
Key Attributes
420mA 7.5uH ±3% 550mΩ Unshielded Inductor Fixed Inductors
DatasheetAPI Delevan 511-42H
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
Packaging-
Current Rating420mA
Inductance7.5uH
Tolerance±3%
DC Resistance(DCR)550mΩ
TypeUnshielded Inductor
Application GradeConsumer grade