LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZG03C120TR3 product image
Images for reference only

VISHAY BZG03C120TR3

Manufacturer
MPN
BZG03C120TR3
LCSC Part #
C21745166
Packaging
-
Customer #
Key Attributes
1 Independent 114V~127V 120V Single Zener Diodes RoHS
DatasheetVISHAY BZG03C120TR3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2539$ 0.25
200+$ 0.1014$ 20.28
500+$ 0.098$ 49.00
1,000+$ 0.0963$ 96.30
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
Packaging-
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation3W
Reverse Leakage Current (Ir)1uA@91V
Impedance(Zzt)80Ω
Zener Voltage(Range)114V~127V
Zener Voltage(Nom)120V
Impedance(Zzk)-

Features

AI Translation
  • Glass passivated junction
  • High reliability
  • Voltage range 10 V ~ 270 V
  • Compatible with 5 mm SMD pads
  • Wave soldering and reflow soldering capable
  • Lead-free (Pb-free) component
  • RoHS 2002/95/EC and WEEE 2002/96/EC compliant component

Applications

AI Translation

Voltage Regulation