Bridgelux BXRC-30G10H0-D-73-SE
| Manufacturer | |
| MPN | BXRC-30G10H0-D-73-SE |
| LCSC Part # | C21598413 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Bridgelux BXRC-30G10H0-D-73-SE |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Vero SE series is a light source system integrating seventh-generation COB technology with plug-in connectivity for solder-free mounting. Vero SE LED light sources simplify the assembly process, reduce manufacturing costs, streamline luminaire design, improve light quality, and increase design flexibility. Vero SE is available in four different emitting surface configurations and operates reliably across a wide current range. With Vero SE, secondary connectors and bracket components are eliminated, enabling rapid array integration into luminaires and providing an efficient field-replaceable solution. Vero SE arrays offer increased lumen density for improved beam control and precision illumination, with 2 and 3 SDCM color control standards for clean, consistent, and uniform lighting. The Décor series is a color family designed for high-end applications, delivering LED light quality with exceptional color rendering options and a pleasing, inspiring lighting palette. Décor series color points are available for the Vero SE, Vero, V series, and V series HD. Combined color points are provided based on human response testing. Décor series Ultra products offer a high CRI of 97 and a minimum R9 value of 93, emphasizing the red tones and hues to which the human eye is most sensitive, making them suitable for retail stores and museums. Décor series Ultra also serves as an excellent halogen lamp replacement. Décor series Street and Landmark is designed as a direct replacement for high-pressure sodium lamps. Décor series Showcase is a replacement solution for ceramic metal halide lamps, combining the same pure white light with enhanced spectral coverage and higher efficacy.
Features
- Plug-in connection
- Typical efficacy of 162 lm/W
- CCT options ranging from 2700K to 6500K
- CRI options: minimum 65, 70, 80, and 90
- Color control: 2 and 3 SDCM at 2700K - 4000K CCT
- Reliable operation up to 2x nominal drive current
- Radial chip pattern and higher lumen density
- Part number marking on top
- No exposed pads or electrical connections
- Vf bin code marking on reverse side
- Plug-in connection for solder-free, connector-free mounting
- Broad suitability for indoor and outdoor lighting applications
- Flexibility to meet application-driven lighting design requirements
- High-quality, true color rendering
- Uniform, consistent white light
- Design optimization flexibility
- Improved ease of use and assembly convenience
- Series and parallel configuration of multiple Vero SE arrays to reduce customer driver costs
- Improved inventory management and quality control
Applications
- Retail store lighting
- Museum lighting
- Street lighting
- Landmark lighting
- Display lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5237 | $ 4.52 |
| 200+ | $ 1.8049 | $ 360.98 |
| 500+ | $ 1.7449 | $ 872.45 |
| 1,000+ | $ 1.7156 | $ 1715.60 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Vero SE series is a light source system integrating seventh-generation COB technology with plug-in connectivity for solder-free mounting. Vero SE LED light sources simplify the assembly process, reduce manufacturing costs, streamline luminaire design, improve light quality, and increase design flexibility. Vero SE is available in four different emitting surface configurations and operates reliably across a wide current range. With Vero SE, secondary connectors and bracket components are eliminated, enabling rapid array integration into luminaires and providing an efficient field-replaceable solution. Vero SE arrays offer increased lumen density for improved beam control and precision illumination, with 2 and 3 SDCM color control standards for clean, consistent, and uniform lighting. The Décor series is a color family designed for high-end applications, delivering LED light quality with exceptional color rendering options and a pleasing, inspiring lighting palette. Décor series color points are available for the Vero SE, Vero, V series, and V series HD. Combined color points are provided based on human response testing. Décor series Ultra products offer a high CRI of 97 and a minimum R9 value of 93, emphasizing the red tones and hues to which the human eye is most sensitive, making them suitable for retail stores and museums. Décor series Ultra also serves as an excellent halogen lamp replacement. Décor series Street and Landmark is designed as a direct replacement for high-pressure sodium lamps. Décor series Showcase is a replacement solution for ceramic metal halide lamps, combining the same pure white light with enhanced spectral coverage and higher efficacy.
Features
- Plug-in connection
- Typical efficacy of 162 lm/W
- CCT options ranging from 2700K to 6500K
- CRI options: minimum 65, 70, 80, and 90
- Color control: 2 and 3 SDCM at 2700K - 4000K CCT
- Reliable operation up to 2x nominal drive current
- Radial chip pattern and higher lumen density
- Part number marking on top
- No exposed pads or electrical connections
- Vf bin code marking on reverse side
- Plug-in connection for solder-free, connector-free mounting
- Broad suitability for indoor and outdoor lighting applications
- Flexibility to meet application-driven lighting design requirements
- High-quality, true color rendering
- Uniform, consistent white light
- Design optimization flexibility
- Improved ease of use and assembly convenience
- Series and parallel configuration of multiple Vero SE arrays to reduce customer driver costs
- Improved inventory management and quality control
Applications
- Retail store lighting
- Museum lighting
- Street lighting
- Landmark lighting
- Display lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

