LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Bridgelux BXDR-MP-80LW-C121A-01-A

Manufacturer
MPN
BXDR-MP-80LW-C121A-01-A
LCSC Part #
C21598394
Packaging
-
Customer #
Key Attributes
20V~50V Analog 1 AC-DC 2.1A LED Drivers RoHS
DatasheetBridgelux BXDR-MP-80LW-C121A-01-A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/LED Drivers
ManufacturerBridgelux
Packaging-
Output Voltage20V~50V
Frequency - Switching-
FeaturesOver Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP);High voltage fast start
DimmingAnalog
Voltage - Input(AC)120VAC;277VAC;347VAC
Operating temperature-20℃~+50℃
Topology-
Number of Channels1
TypeAC-DC
Output Current2.1A
Switch Tube (Built-In/External)-
Voltage - Input(DC)-
Constant Current Accuracy5%

Introduction

AI Translation

Bridgelux Pallas - A (0 - 10V) single-channel 80W driver delivers dynamic constant-current output for LED modules and arrays. The driver interoperates with 0 - 10V standard lighting systems and protocols, and enables easy integration of white light arrays and linear modules from Bridgelux and all major brands.

Features

AI Translation
  • 1mA current programmable step
  • Maximum LED current setting (5-level field; levels 1–4 reserved for Bridgelux R&D use only)
  • Minimum dimming ratio (1%, 5%, 10%)
  • Dimming off function (On/Off)