LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX16928CGUP/V+T product image
Images for reference only

MAXIM MAX16928CGUP/V+T

Manufacturer
MPN
MAX16928CGUP/V+T
LCSC Part #
C2156148
Packaging
TSSOP-20
Customer #
Key Attributes
TSSOP-20 Power Management - Specialized RoHS
DatasheetMAXIM MAX16928CGUP/V+T
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4836$ 2.48
200+$ 0.9617$ 192.34
500+$ 0.9277$ 463.85
1,000+$ 0.9107$ 910.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerMAXIM
PackagingTSSOP-20
FeaturesIntegrated boost circuit

Introduction

AI Translation

The MAX16928 is a highly integrated power supply for automotive TFT-LCD applications. The device integrates one boost converter, one 1.8V/3.3V regulator controller, and two gate voltage regulators. The device comes in several versions to satisfy common automotive TFT-LCD power-supply requirements. The boost converter uses spread-spectrum modulation to reduce peak interference and to optimize EMI performance. The sequencing input (SEQ) allows flexible sequencing of the positive-gate and negative-gate voltage regulators. The power-good indicator (PGOOD) indicates a failure on any of the converters or regulator outputs. Integrated thermal shutdown circuitry protects the device from overheating. The MAX16928 is available in a 20-pin TSSOP package with exposed pad and operates over the -40°C to +105°C temperature range.

Features

AI Translation
  • High-Power (Up to 6W) Boost Output Providing Up to 18V
  • 1.8V or 3.3V Regulator Provides 500mA with External npn Transistor
  • One Positive-Gate Voltage Regulator Capable of Delivering 20mA at 28V
  • One Negative-Gate Voltage Regulator
  • High-Frequency 2.2MHz Operation
  • Flexible Stand-Alone Sequencing
  • True Shutdown Boost Converter
  • Internal Soft-Start
  • Overtemperature Shutdown
  • -40°C to ±105°C Operation
  • AEC-Q100 Qualified

Applications

AI Translation
  • Automotive Dashboards
  • Automotive Central Information Displays
  • Automotive Navigation Systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX16928CGUP/V+MAXIMTSSOP-200$ 2.3812