Nisshinbo Micro Devices Inc. R1524K025B-TR
| Manufacturer | |
| MPN | R1524K025B-TR |
| LCSC Part # | C21538052 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.5V Positive Fixed Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | Nisshinbo Micro Devices Inc. R1524K025B-TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | - | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 2.2uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 36V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | - | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.2uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 36V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The R1524x is an ultra-low supply current voltage regulator featuring 200 mA output current and 36 V input voltage. This device consists of an Output Short-circuit Protection Circuit, an Over-current Protection Circuit, and a Thermal Shutdown Circuit in addition to the basic regulator circuits. The operating temperature range is from -40°C to 105°C, and the maximum input voltage is 36 V. All these features allow the R1524x to become an ideal power source of electric home appliances. The output voltages are internally fixed (refer to SELECTION GUIDE). The output voltage accuracy is ±0.6%. The packages for this device range from high-density mounting to ultra high wattage. The R1524x is offered in five packages; a 5-pin SOT-23-5, a 5-pin SOT-89-5, a 6-pin HSOP-6J, a 6-pin DFN(PL)1820-6, and an 8-pin HSOP-8E package.
Features
- Input Voltage Range (Maximum Rating): 3.5 V to 36 V (50 V)
- Operating Temperature Range: -40°C to 105°C
- Supply Current: Typ. 2.2 μA
- Standby Current: Typ. 0.1 μA
- Dropout Voltage: Typ. 0.6 V (ΔIout = 200 mA, Vout = 5.0 V)
- Output Voltage Range: 1.8 V / 2.5 V / 2.8 V / 3.0 V / 3.3 V / 3.4 V / 5.0 V / 5.5 V / 6.0 V / 6.4 V / 7.0 V / 8.0 V / 8.5 V / 9.0 V / 10.0 V / 10.5 V / 11.0 V / 12.0 V
- Output Voltage Accuracy: ±0.6% (Ta = 25°C)
- Output Voltage Temperature-Drift Coefficient: Typ. ±60 ppm/°C
- Line Regulation: Typ. 0.01%/V (VSET + 1V ≤ VIN ≤ 36V)
- Built-in Output Short-circuit Protection Circuit: Typ. 80 mA
- Built-in Over-current Protection Circuit: Typ. 350 mA
- Built-in Thermal Shutdown Circuit: Thermal Shutdown Temperature: Typ. 160°C
- Ceramic capacitors are recommended to be used with this device (COUT = 0.1 μF or more)
- Packages: SOT-23-5, SOT-89-5, HSOP-6J, DFN(PL)1820-6, HSOP-8E
Applications
- Power source for home appliances such as refrigerators, rice cookers, and electric hot-water pot.
- Power source for notebook PCs, digital TVs, cordless phones, and private LAN system.
- Power source for office equipment machines such as copiers, printers, facsimiles, scanners, and projectors.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3635 | $ 0.36 |
| 306+ | $ 0.1451 | $ 44.40 |
| 612+ | $ 0.1402 | $ 85.80 |
| 918+ | $ 0.1378 | $ 126.50 |
Standard Packaging306/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | - | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 2.2uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 36V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | - | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.2uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 36V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The R1524x is an ultra-low supply current voltage regulator featuring 200 mA output current and 36 V input voltage. This device consists of an Output Short-circuit Protection Circuit, an Over-current Protection Circuit, and a Thermal Shutdown Circuit in addition to the basic regulator circuits. The operating temperature range is from -40°C to 105°C, and the maximum input voltage is 36 V. All these features allow the R1524x to become an ideal power source of electric home appliances. The output voltages are internally fixed (refer to SELECTION GUIDE). The output voltage accuracy is ±0.6%. The packages for this device range from high-density mounting to ultra high wattage. The R1524x is offered in five packages; a 5-pin SOT-23-5, a 5-pin SOT-89-5, a 6-pin HSOP-6J, a 6-pin DFN(PL)1820-6, and an 8-pin HSOP-8E package.
Features
- Input Voltage Range (Maximum Rating): 3.5 V to 36 V (50 V)
- Operating Temperature Range: -40°C to 105°C
- Supply Current: Typ. 2.2 μA
- Standby Current: Typ. 0.1 μA
- Dropout Voltage: Typ. 0.6 V (ΔIout = 200 mA, Vout = 5.0 V)
- Output Voltage Range: 1.8 V / 2.5 V / 2.8 V / 3.0 V / 3.3 V / 3.4 V / 5.0 V / 5.5 V / 6.0 V / 6.4 V / 7.0 V / 8.0 V / 8.5 V / 9.0 V / 10.0 V / 10.5 V / 11.0 V / 12.0 V
- Output Voltage Accuracy: ±0.6% (Ta = 25°C)
- Output Voltage Temperature-Drift Coefficient: Typ. ±60 ppm/°C
- Line Regulation: Typ. 0.01%/V (VSET + 1V ≤ VIN ≤ 36V)
- Built-in Output Short-circuit Protection Circuit: Typ. 80 mA
- Built-in Over-current Protection Circuit: Typ. 350 mA
- Built-in Thermal Shutdown Circuit: Thermal Shutdown Temperature: Typ. 160°C
- Ceramic capacitors are recommended to be used with this device (COUT = 0.1 μF or more)
- Packages: SOT-23-5, SOT-89-5, HSOP-6J, DFN(PL)1820-6, HSOP-8E
Applications
- Power source for home appliances such as refrigerators, rice cookers, and electric hot-water pot.
- Power source for notebook PCs, digital TVs, cordless phones, and private LAN system.
- Power source for office equipment machines such as copiers, printers, facsimiles, scanners, and projectors.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

