KEMET ESK335M400AH1EA
| Manufacturer | |
| MPN | ESK335M400AH1EA |
| LCSC Part # | C21534047 |
| Packaging | - |
| Customer # | |
| Key Attributes | 400V ±20% 3.3uF Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ESK335M400AH1EA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 3.3uF | |
| Ripple Current | 40mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 40mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3081 | $ 0.31 |
| 200+ | $ 0.123 | $ 24.60 |
| 700+ | $ 0.1189 | $ 83.23 |
| 1,400+ | $ 0.1168 | $ 163.52 |
Standard Packaging700/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 3.3uF | |
| Ripple Current | 40mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 40mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESK335M400AH1AA | KEMET | - | 0 | $ 0.1073 | ||
| ESH335M400AH1EA | KEMET | - | 0 | $ 0.1166 | ||
| ESH335M400AH2AA | KEMET | - | 0 | $ 0.1835 | ||
| ESK335M450AH2AA | KEMET | - | 0 | $ 0.1396 | ||
| ESH335M450AH2AA | KEMET | - | 0 | $ 0.1738 | ||
| ESG335M450AH4AA | KEMET | - | 0 | $ 0.7321 |

